FUSE 7-1/2A 32V BROWN MINI ATM - BK/ATM-7-1/2 - Circuit Protection
| Digi-Key Part Number | 283-2327-ND |
5 100 250 500 1000 2500 5000 10000 |
.94200 .68400 .60800 .48640 .44080 .41648 .39520 .38000 |
Extended Price
4.71 68.40 152.00 243.20 440.80 1041.20 1976.00 3800.00 |
| Manufacturer Part Number | BK/ATM-7-1/2 | |||
| Description | FUSE 7-1/2A 32V BROWN MINI ATM | |||
| Quantity Available | 615 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-7-1/2 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 7.5A |
| Voltage - Rated | 32V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 7 1 2 BKATM712 283 2327 ND 2832327ND 283-2327 |
BK/ATM-7-1/2 Specification Sheet
FUSE 7-1/2A 32V BROWN MINI ATM - BK/ATM-7-1/2 (283-2327-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 7-1/2A 32V BROWN MINI ATM - BK/ATM-7-1/2
Order 'fuse 7-1/2a 32v brown mini atm - BK/ATM-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2327-ND.
FUSE 7-1/2A 32V AUTO FAST GLASS - BK/SFE-7-1/2
Order 'fuse 7-1/2a 32v auto fast glass - BK/SFE-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SFE-7-1/2-ND.
FUSE 7-1/2A 32V BROWN ATC - BK/ATC-7-1/2
Order 'fuse 7-1/2a 32v brown atc - BK/ATC-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2317-ND.
FUSE 2A 32V GRAY MINI ATM - BK/ATM-2
Order 'fuse 2a 32v gray mini atm - BK/ATM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2323-ND.
FUSE 7-1/2A 32V T-LAG GLASS MDQ - BK/MDQ-7-1/2
Order 'fuse 7-1/2a 32v t-lag glass mdq - BK/MDQ-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2233-ND.
FUSE 7-1/2A 250V FAST AGC GLASS - BK/AGC-7-1/2
Order 'fuse 7-1/2a 250v fast agc glass - BK/AGC-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-7-1/2-ND.
FUSE 7-1/2A 250V FAST AGC GLASS - BK/AGC-7-1/2-R
Order 'fuse 7-1/2a 250v fast agc glass - BK/AGC-7-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2880-ND.
FUSE 7-1/2A 250V FAST GLASS AXL - BK/AGC-V-7-1/2
Order 'fuse 7-1/2a 250v fast glass axl - BK/AGC-V-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-7-1/2-ND.
FUSE 7-1/2A 250V FAST GLASS AXL - BK/AGC-V-7-1/2R
Order 'fuse 7-1/2a 250v fast glass axl - BK/AGC-V-7-1/2R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-7-1/2R-ND.
FUSE BLADE 2A 32V FAST GRAY - ATM-2
Order 'fuse blade 2a 32v fast gray - ATM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ATM-2-ND.
FUSE BLADE 7-1/2A 32V FAST BROWN - ATC-7-1/2RLD
Order 'fuse blade 7-1/2a 32v fast brown - ATC-7-1/2RLD' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ATC-7-1/2RLD-ND.
FUSE 7-1/2A 250V T-LAG GLASS MDL - BK/MDL-7-1/2
Order 'fuse 7-1/2a 250v t-lag glass mdl - BK/MDL-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-7-1/2-ND.
FUSE 7-1/2A 250V T-LAG GLASS MDL - BK/MDL-7-1/2-R
Order 'fuse 7-1/2a 250v t-lag glass mdl - BK/MDL-7-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-7-1/2-R-ND.
FUSE BLADE FAST 2A 32V GREY FKS - 162.6185.4202
Order 'fuse blade fast 2a 32v grey fks - 162.6185.4202' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6255-ND.
FUSE BLADE FAST 2A 32V GRY FK1 - 168.6785.4202
Order 'fuse blade fast 2a 32v gry fk1 - 168.6785.4202' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 168.6785.4202-ND.
Send this link via E-Mail
Help With This Screen
