FUSE 5A 32V TAN MINI ATM - BK/ATM-5 - Circuit Protection
Fuse Circuit Protection 5A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-5
| Digi-Key Part Number | 283-2326-ND |
500 |
.51200 |
Extended Price
256.00 |
| Manufacturer Part Number | BK/ATM-5 | |||
| Description | FUSE 5A 32V TAN MINI ATM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 32V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 5 BKATM5 283 2326 ND 2832326ND 283-2326 |
BK/ATM-5 Specification Sheet
FUSE 5A 32V TAN MINI ATM - BK/ATM-5 (283-2326-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-5FUSE 5A 32V TAN MINI ATM - BK/ATM-5
Order 'fuse 5a 32v tan mini atm - BK/ATM-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2326-ND.
FUSE 5A 32V TAN ATC - BK/ATC-5
Order 'fuse 5a 32v tan atc - BK/ATC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2316-ND.
FUSE BLADE 5A 32V TAN AUTO UL - BP/ATC-5
Order 'fuse blade 5a 32v tan auto ul - BP/ATC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BP/ATC-5-ND.
FUSE 2A 32V GRAY MINI ATM - BK/ATM-2
Order 'fuse 2a 32v gray mini atm - BK/ATM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2323-ND.
FUSE 3A 32V VIOLET MINI ATM - BK/ATM-3
Order 'fuse 3a 32v violet mini atm - BK/ATM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2324-ND.
FUSE 4A 32V PINK MINI ATM - BK/ATM-4
Order 'fuse 4a 32v pink mini atm - BK/ATM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2325-ND.
FUSE 10A 32V RED MINI ATM - BK/ATM-10
Order 'fuse 10a 32v red mini atm - BK/ATM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2328-ND.
FUSE 15A 32V BLUE MINI ATM - BK/ATM-15
Order 'fuse 15a 32v blue mini atm - BK/ATM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2329-ND.
FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20
Order 'fuse 20a 32v yellow mini atm - BK/ATM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2330-ND.
FUSE 30A 32V GREEN MINI ATM - BK/ATM-30
Order 'fuse 30a 32v green mini atm - BK/ATM-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2332-ND.
FUSE 5A 32V FAST SMD 1206 - TR/3216FF5-R
Order 'fuse 5a 32v fast smd 1206 - TR/3216FF5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2549-1-ND.
FUSE 5A 32V FAST SMD 1206 - TR/3216FF5-R
Order 'fuse 5a 32v fast smd 1206 - TR/3216FF5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2549-2-ND.
FUSE 5A 32V FAST SMD 0603 - TR/0603FA5-R
Order 'fuse 5a 32v fast smd 0603 - TR/0603FA5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2564-1-ND.
FUSE 5A 32V FAST SMD 0603 - TR/0603FA5-R
Order 'fuse 5a 32v fast smd 0603 - TR/0603FA5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2564-2-ND.
FUSE 5A 32V FAST SMD 1206 - TR/3216FF5-R
Order 'fuse 5a 32v fast smd 1206 - TR/3216FF5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2549-6-ND.
Options for Fuse Circuit Protection 5A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-5
Send this link via E-Mail
Help With This Screen
