Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-4
FUSE 4A 32V PINK MINI ATM - BK/ATM-4 - Circuit Protection
| Digi-Key Part Number | 283-2325-ND |
5 100 250 500 1000 2500 5000 10000 |
.94200 .68400 .60800 .48640 .44080 .41648 .39520 .38000 |
Extended Price
4.71 68.40 152.00 243.20 440.80 1041.20 1976.00 3800.00 |
| Manufacturer Part Number | BK/ATM-4 | |||
| Description | FUSE 4A 32V PINK MINI ATM | |||
| Quantity Available | 1135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-4 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 4A |
| Voltage - Rated | 32V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 4 BKATM4 283 2325 ND 2832325ND 283-2325 |
BK/ATM-4 Specification Sheet
FUSE 4A 32V PINK MINI ATM - BK/ATM-4 (283-2325-ND) - Circuit Protection
Related parts Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-4Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-4
Order 'fuse 4a 32v pink mini atm - BK/ATM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2325-ND.
Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/SFE-4
Order 'fuse 4a 32v auto fast glass - BK/SFE-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SFE-4-ND.
Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATC-4
Order 'fuse 4a 32v pink atc - BK/ATC-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2315-ND.
Fuse Circuit Protection 4A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGX-4
Order 'fuse 4a 125v fast agx (8ag) - BK/AGX-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2042-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-4
Order 'fuse 4a 250v fast agc glass - BK/AGC-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2023-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDQ-4
Order 'fuse 4a 250v t-lag mdq - BK/MDQ-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2229-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-4-R
Order 'fuse 4a 250v fast agc glass - BK/AGC-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2634-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-4
Order 'fuse 4a 250vac fast gbb cerm - BK/GBB-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-4-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-4-R
Order 'fuse 4a 250vac fast gbb cerm - BK/GBB-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-4-R-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/S501-4-R
Order 'fuse 4a 250v fast cerm s501 - BK/S501-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2666-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/S500-4-R
Order 'fuse 4a 250v fast glass s500 - BK/S500-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2684-ND.
Fuse Circuit Protection 4A 32V Bel Fuse Inc (VA) Fast Acting, Short Time Lag C2Q 4
Order 'fuse 4a 32v 0603 fast c2q - C2Q 4' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1098-1-ND.
Fuse Circuit Protection 4A 32V Bel Fuse Inc Fast Acting, Short Time Lag C2Q 4
Order 'fuse 4a 32v 0603 fast c2q - C2Q 4' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1098-2-ND.
Fuse Circuit Protection 4A 32V Bel Fuse Inc (VA) Fast Acting, Short Time Lag C2Q 4
Order 'fuse 4a 32v 0603 fast c2q - C2Q 4' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1098-6-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/C518S-4-R
Order 'fuse 4a 250v fast glass ul - BK/C518S-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/C518S-4-R-ND.
Options for Fuse Circuit Protection 4A 32V Cooper/Bussmann Fast Acting, Short Time Lag BK/ATM-4
Send this link via E-Mail
Help With This Screen
