FUSE 3A 32V VIOLET MINI ATM - BK/ATM-3 - Over Current Circuit Protection
| Digi-Key Part Number | 283-2324-ND |
500 |
.51200 |
Extended Price
256.00 |
| Manufacturer Part Number | BK/ATM-3 | |||
| Description | FUSE 3A 32V VIOLET MINI ATM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-3 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Blade |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 3.000 A [Nom] |
| Voltage | 32.000 V [Max] |
| Color | Violet |
| Packaging | Bulk |
| Height | 8.810 mm [Max] |
| Length | 10.920 mm [Typ] |
| Width | 3.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 3 BKATM3 283 2324 ND 2832324ND 283-2324 |
BK/ATM-3 Specification Sheet
FUSE 3A 32V VIOLET MINI ATM - BK/ATM-3 (283-2324-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 3A 32V VIOLET MINI ATM - BK/ATM-3
Order 'fuse 3a 32v violet mini atm - BK/ATM-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2324-ND.
FUSE 3A 32V VIOLET ATC - BK/ATC-3
Order 'fuse 3a 32v violet atc - BK/ATC-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2314-ND.
FUSE 2A 32V GRAY MINI ATM - BK/ATM-2
Order 'fuse 2a 32v gray mini atm - BK/ATM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2323-ND.
FUSE 4A 32V PINK MINI ATM - BK/ATM-4
Order 'fuse 4a 32v pink mini atm - BK/ATM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2325-ND.
FUSE 5A 32V TAN MINI ATM - BK/ATM-5
Order 'fuse 5a 32v tan mini atm - BK/ATM-5' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2326-ND.
FUSE 10A 32V RED MINI ATM - BK/ATM-10
Order 'fuse 10a 32v red mini atm - BK/ATM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2328-ND.
FUSE 15A 32V BLUE MINI ATM - BK/ATM-15
Order 'fuse 15a 32v blue mini atm - BK/ATM-15' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2329-ND.
FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20
Order 'fuse 20a 32v yellow mini atm - BK/ATM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2330-ND.
FUSE 30A 32V GREEN MINI ATM - BK/ATM-30
Order 'fuse 30a 32v green mini atm - BK/ATM-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2332-ND.
FUSE 3A 32V VIOLET 1 BAND OCP - BK/DO-35-3A
Order 'fuse 3a 32v violet 1 band ocp - BK/DO-35-3A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2092-ND.
FUSE BLADE 3A 32V VIOLET AUTO UL - BP/ATC-3
Order 'fuse blade 3a 32v violet auto ul - BP/ATC-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BP/ATC-3-ND.
FUSE 3A 250V FAST AGC GLASS - BK/AGC-3
Order 'fuse 3a 250v fast agc glass - BK/AGC-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2022-ND.
FUSE 3A 125V FAST AGX (8AG) - BK/AGX-3
Order 'fuse 3a 125v fast agx (8ag) - BK/AGX-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2041-ND.
FUSE 3A 250V T-LAG MDQ - BK/MDQ-3
Order 'fuse 3a 250v t-lag mdq - BK/MDQ-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2227-ND.
FUSE 3A 250V FAST AGC GLASS - BK/AGC-3-R
Order 'fuse 3a 250v fast agc glass - BK/AGC-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2629-ND.
Send this link via E-Mail
Help With This Screen