FUSE 2A 32V GRAY MINI ATM - BK/ATM-2
| Digi-Key Part Number | 283-2323-ND |
5 100 250 500 1000 2500 5000 10000 |
.94200 .68400 .60800 .48640 .44080 .41648 .39520 .38000 |
Extended Price
4.71 68.40 152.00 243.20 440.80 1041.20 1976.00 3800.00 |
| Manufacturer Part Number | BK/ATM-2 | |||
| Description | FUSE 2A 32V GRAY MINI ATM | |||
| Quantity Available | 855 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/ATM-2 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 2A |
| Voltage - Rated | 32V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK ATM 2 BKATM2 283 2323 ND 2832323ND 283-2323 |
BK/ATM-2 Specification Sheet
FUSE 2A 32V GRAY MINI ATM - BK/ATM-2 (283-2323-ND)
Related parts :FUSE 2A 32V GRAY MINI ATM - BK/ATM-2
Order 'fuse 2a 32v gray mini atm - BK/ATM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2323-ND.
FUSE 7-1/2A 32V BROWN MINI ATM - BK/ATM-7-1/2
Order 'fuse 7-1/2a 32v brown mini atm - BK/ATM-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2327-ND.
FUSE BLADE 2A 32V GRAY UL - BK/ATC-2
Order 'fuse blade 2a 32v gray ul - BK/ATC-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ATC-2-ND.
FUSE 3A 32V VIOLET MINI ATM - BK/ATM-3
Order 'fuse 3a 32v violet mini atm - BK/ATM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2324-ND.
FUSE 4A 32V PINK MINI ATM - BK/ATM-4
Order 'fuse 4a 32v pink mini atm - BK/ATM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2325-ND.
FUSE 5A 32V TAN MINI ATM - BK/ATM-5
Order 'fuse 5a 32v tan mini atm - BK/ATM-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2326-ND.
FUSE 10A 32V RED MINI ATM - BK/ATM-10
Order 'fuse 10a 32v red mini atm - BK/ATM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2328-ND.
FUSE 15A 32V BLUE MINI ATM - BK/ATM-15
Order 'fuse 15a 32v blue mini atm - BK/ATM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2329-ND.
FUSE 20A 32V YELLOW MINI ATM - BK/ATM-20
Order 'fuse 20a 32v yellow mini atm - BK/ATM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2330-ND.
FUSE 30A 32V GREEN MINI ATM - BK/ATM-30
Order 'fuse 30a 32v green mini atm - BK/ATM-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2332-ND.
FUSE 2A 32V BLACK 1 BAND OCP - BK/DO-35-2A
Order 'fuse 2a 32v black 1 band ocp - BK/DO-35-2A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2090-ND.
FUSE 2A 32V 0603 FAST C2Q - C2Q 2
Order 'fuse 2a 32v 0603 fast c2q - C2Q 2' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1094-1-ND.
FUSE 2A 32V 0603 FAST C2Q - C2Q 2
Order 'fuse 2a 32v 0603 fast c2q - C2Q 2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1094-2-ND.
FUSE 2A 32V 0603 FAST C2Q - C2Q 2
Order 'fuse 2a 32v 0603 fast c2q - C2Q 2' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1094-6-ND.
FUSE 2A 250V FAST AGC GLASS - BK/AGC-2
Order 'fuse 2a 250v fast agc glass - BK/AGC-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2020-ND.
Send this link via E-Mail
Help With This Screen
