FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12 - Over Current Circuit Protection
| Digi-Key Part Number | 283-2309-ND |
100 |
4.27500 |
Extended Price
427.50 |
| Manufacturer Part Number | BK/MDA-12 | |||
| Description | FUSE 12A 250V T-LAG CRM MDA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/MDA-12 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 1/4" x 1-1/4" |
| Package Name | Cylinder |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 12.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 6.3500 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK MDA 12 BKMDA12 283 2309 ND 2832309ND 283-2309 |
BK/MDA-12 Specification Sheet
FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12 (283-2309-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12
Order 'fuse 12a 250v t-lag crm mda - BK/MDA-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2309-ND.
FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12-R
Order 'fuse 12a 250v t-lag crm mda - BK/MDA-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2723-ND.
FUSE 12A 250V T-LAG CERM AXIAL - BK/MDA-V-12
Order 'fuse 12a 250v t-lag cerm axial - BK/MDA-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-12-ND.
FUSE 12A 250V T-LAG CERM AXIAL - BK/MDA-V-12-R
Order 'fuse 12a 250v t-lag cerm axial - BK/MDA-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-12-R-ND.
FUSE 1A 250V T-LAG CRM MDA - BK/MDA-1
Order 'fuse 1a 250v t-lag crm mda - BK/MDA-1' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2293-ND.
FUSE 2A 250V T-LAG CRM MDA - BK/MDA-2
Order 'fuse 2a 250v t-lag crm mda - BK/MDA-2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2297-ND.
FUSE 3A 250V T-LAG CRM MDA - BK/MDA-3
Order 'fuse 3a 250v t-lag crm mda - BK/MDA-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2300-ND.
FUSE 4A 250V T-LAG CRM MDA - BK/MDA-4
Order 'fuse 4a 250v t-lag crm mda - BK/MDA-4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2302-ND.
FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5
Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2303-ND.
FUSE 6A 250V T-LAG CRM MDA - BK/MDA-6
Order 'fuse 6a 250v t-lag crm mda - BK/MDA-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2304-ND.
FUSE 7A 250V T-LAG CRM MDA - BK/MDA-7
Order 'fuse 7a 250v t-lag crm mda - BK/MDA-7' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2306-ND.
FUSE 8A 250V T-LAG CRM MDA - BK/MDA-8
Order 'fuse 8a 250v t-lag crm mda - BK/MDA-8' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2307-ND.
FUSE 10A 250V T-LAG CRM MDA - BK/MDA-10
Order 'fuse 10a 250v t-lag crm mda - BK/MDA-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2308-ND.
FUSE 15A 250V T-LAG CRM MDA - BK/MDA-15
Order 'fuse 15a 250v t-lag crm mda - BK/MDA-15' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2310-ND.
FUSE 20A 250V T-LAG CRM MDA - BK/MDA-20
Order 'fuse 20a 250v t-lag crm mda - BK/MDA-20' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2311-ND.
Send this link via E-Mail
Help With This Screen