Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-5A
FUSE 5.00A 250V T-LAG GLAS GDC - BK/GDC-5A - Circuit Protection
| Digi-Key Part Number | 283-2280-ND |
100 |
3.66750 |
Extended Price
366.75 |
| Manufacturer Part Number | BK/GDC-5A | |||
| Description | FUSE 5.00A 250V T-LAG GLAS GDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-5A
| Technical/Catalog Information | BK/GDC-5A |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GDC 5A BKGDC5A 283 2280 ND 2832280ND 283-2280 |
BK/GDC-5A Specification Sheet
FUSE 5.00A 250V T-LAG GLAS GDC - BK/GDC-5A (283-2280-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-5AFuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-5A
Order 'fuse 5.00a 250v t-lag glas gdc - BK/GDC-5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2280-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Slow Blow, Long Time Lag BK/C519-5A
Order 'fuse 5.00a 125v t-lag glass c519 - BK/C519-5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2257-ND.
Fuse Circuit Protection 40mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-40MA
Order 'fuse 40ma 250v t-lag glas gdc - BK/GDC-40MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2259-ND.
Fuse Circuit Protection 50mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-50MA
Order 'fuse 50ma 250v t-lag glas gdc - BK/GDC-50MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2260-ND.
Fuse Circuit Protection 63mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-63MA
Order 'fuse 63ma 250v t-lag glas gdc - BK/GDC-63MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2261-ND.
Fuse Circuit Protection 80mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-80MA
Order 'fuse 80ma 250v t-lag glas gdc - BK/GDC-80MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2262-ND.
Fuse Circuit Protection 100mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-100MA
Order 'fuse 100ma 250v t-lag glas gdc - BK/GDC-100MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2263-ND.
Fuse Circuit Protection 125mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-125MA
Order 'fuse 125ma 250v t-lag glas gdc - BK/GDC-125MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2264-ND.
Fuse Circuit Protection 160mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-160MA
Order 'fuse 160ma 250v t-lag glas gdc - BK/GDC-160MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2265-ND.
Fuse Circuit Protection 200mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-200MA
Order 'fuse 200ma 250v t-lag glas gdc - BK/GDC-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2266-ND.
Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-250MA
Order 'fuse 250ma 250v t-lag glas gdc - BK/GDC-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2267-ND.
Fuse Circuit Protection 315mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-315MA
Order 'fuse 315ma 250v t-lag glas gdc - BK/GDC-315MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2268-ND.
Fuse Circuit Protection 400mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-400MA
Order 'fuse 400ma 250v t-lag glas gdc - BK/GDC-400MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2269-ND.
Fuse Circuit Protection 500mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-500MA
Order 'fuse 500ma 250v t-lag glas gdc - BK/GDC-500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2270-ND.
Fuse Circuit Protection 630mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-630MA
Order 'fuse 630ma 250v t-lag glas gdc - BK/GDC-630MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2271-ND.
Options for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-5A
Send this link via E-Mail
Help With This Screen
