FUSE 5A 250V T-LAG MDQ - BK/MDQ-5 - Circuit Protection
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDQ-5
| Digi-Key Part Number | 283-2230-ND |
100 |
4.07250 |
Extended Price
407.25 |
| Manufacturer Part Number | BK/MDQ-5 | |||
| Description | FUSE 5A 250V T-LAG MDQ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDQ-5
| Technical/Catalog Information | BK/MDQ-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK MDQ 5 BKMDQ5 283 2230 ND 2832230ND 283-2230 |
BK/MDQ-5 Specification Sheet
FUSE 5A 250V T-LAG MDQ - BK/MDQ-5 (283-2230-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDQ-5FUSE 5A 250V T-LAG MDQ - BK/MDQ-5
Order 'fuse 5a 250v t-lag mdq - BK/MDQ-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2230-ND.
FUSE 5A 250V T-LAG IEC SHORT - SR-5-5A-BK
Order 'fuse 5a 250v t-lag iec short - SR-5-5A-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2588-ND.
FUSE 5A 250V FAST AGC GLASS - BK/AGC-5
Order 'fuse 5a 250v fast agc glass - BK/AGC-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2024-ND.
FUSE 5A 250V FAST AGC GLASS - BK/AGC-5-R
Order 'fuse 5a 250v fast agc glass - BK/AGC-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2635-ND.
FUSE 5A 250V FAST CERM S501 - BK/S501-5-R
Order 'fuse 5a 250v fast cerm s501 - BK/S501-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2668-ND.
FUSE 5A 250V FAST GLASS S500 - BK/S500-5-R
Order 'fuse 5a 250v fast glass s500 - BK/S500-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2686-ND.
FUSE 5A 250V FAST GLASS UL - BK/C518S-5-R
Order 'fuse 5a 250v fast glass ul - BK/C518S-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/C518S-5-R-ND.
FUSE 5A 250V FAST MICRO UL - BK/EFF-5
Order 'fuse 5a 250v fast micro ul - BK/EFF-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/EFF-5-ND.
FUSE 5A 250V T-LAG IEC AMMO - SR-5-5A-AP
Order 'fuse 5a 250v t-lag iec ammo - SR-5-5A-AP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2576-3-ND.
FUSE 5A 250V T-LAG AXIAL - MDA-V-5-R
Order 'fuse 5a 250v t-lag axial - MDA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-V-5-R-ND.
FUSE 5A 250V T-LAG AXIAL - MDL-V-5-R
Order 'fuse 5a 250v t-lag axial - MDL-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-5-R-ND.
FUSE 5A 250V T-LAG CER IEC - S505-5-R
Order 'fuse 5a 250v t-lag cer iec - S505-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S505-5-R-ND.
FUSE 5A 250V T-LAG GLASS IEC - S506-5-R
Order 'fuse 5a 250v t-lag glass iec - S506-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S506-5-R-ND.
FUSE 5A 250V T-LAG GLS MDL - BK/MDL-5
Order 'fuse 5a 250v t-lag gls mdl - BK/MDL-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2190-ND.
FUSE 5A 250V T-LAG CRM MDA - BK/MDA-5
Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2303-ND.
Options for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDQ-5
Send this link via E-Mail
Help With This Screen
