Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5
FUSE 5A 250V T-LAG GLS MDL - BK/MDL-5 - Circuit Protection
| Digi-Key Part Number | 283-2190-ND |
100 |
2.74500 |
Extended Price
274.50 |
| Manufacturer Part Number | BK/MDL-5 | |||
| Description | FUSE 5A 250V T-LAG GLS MDL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5
| Technical/Catalog Information | BK/MDL-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK MDL 5 BKMDL5 283 2190 ND 2832190ND 283-2190 |
BK/MDL-5 Specification Sheet
FUSE 5A 250V T-LAG GLS MDL - BK/MDL-5 (283-2190-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5
Order 'fuse 5a 250v t-lag gls mdl - BK/MDL-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2190-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5-R
Order 'fuse 5a 250v t-lag gls mdl - BK/MDL-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2752-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-5
Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2303-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/S506-5-R
Order 'fuse 5a 250v t-lag glass s506 - BK/S506-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2705-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-5-R
Order 'fuse 5a 250v t-lag crm mda - BK/MDA-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2730-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/S505-5-R
Order 'fuse 5a 250v t-lag cerm s505 - BK/S505-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2933-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/ETF-5
Order 'fuse 5a 250v t-lag micro iec - BK/ETF-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ETF-5-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-V-5
Order 'fuse 5a 250v t-lag glass axial - BK/MDL-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-5-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-V-5-R
Order 'fuse 5a 250v t-lag glass axial - BK/MDL-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag MDL-V-5-R
Order 'fuse 5a 250v t-lag axial - MDL-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-V-5
Order 'fuse 5a 250v t-lag cerm axial - BK/MDA-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-5-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDA-V-5-R
Order 'fuse 5a 250v t-lag cerm axial - BK/MDA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/S506-V-5-R
Order 'fuse 5a 250v t-lag glass s506 - BK/S506-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-V-5-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GFA-5
Order 'fuse 5a 250v axl glass ul csa - BK/GFA-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GFA-5-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GDC-V-5A
Order 'fuse 5a 250v t-lag glass axial - BK/GDC-V-5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-5A-ND.
Options for Fuse Circuit Protection 5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/MDL-5
Send this link via E-Mail
Help With This Screen
