Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-5
FUSE 5A 125V FAST SPECIALTY - BK/GMW-5 - Circuit Protection
| Digi-Key Part Number | 283-2157-ND |
100 |
6.90750 |
Extended Price
690.75 |
| Manufacturer Part Number | BK/GMW-5 | |||
| Description | FUSE 5A 125V FAST SPECIALTY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-5
| Technical/Catalog Information | BK/GMW-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 125V |
| Package / Case | Radial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GMW 5 BKGMW5 283 2157 ND 2832157ND 283-2157 |
BK/GMW-5 Specification Sheet
FUSE 5A 125V FAST SPECIALTY - BK/GMW-5 (283-2157-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-5Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-5
Order 'fuse 5a 125v fast specialty - BK/GMW-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2157-ND.
Fuse Circuit Protection 1A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-1
Order 'fuse 1a 125v fast specialty - BK/GMW-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2152-ND.
Fuse Circuit Protection 2A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-2
Order 'fuse 2a 125v fast specialty - BK/GMW-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2154-ND.
Fuse Circuit Protection 3A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-3
Order 'fuse 3a 125v fast specialty - BK/GMW-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2155-ND.
Fuse Circuit Protection 4A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-4
Order 'fuse 4a 125v fast specialty - BK/GMW-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2156-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGX-5
Order 'fuse 5a 125v fast agx (8ag) - BK/AGX-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2142-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMA-5-R
Order 'fuse 5a 125v fast gls 5x20mm ul - BK/GMA-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2845-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMA-V-5-R
Order 'fuse 5a 125v fast glass axial - BK/GMA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-5-R-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5-R
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCI-5-R-ND.
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCH-5-R
Order 'fuse 5a 125v fast pcb ul csa - BK/PCH-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCH-5-R-ND.
Fuse Circuit Protection 31mA 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-1/32
Order 'fuse 1/32a 125v fast specialty - BK/GMW-1/32' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2143-ND.
Fuse Circuit Protection 62mA 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-1/16
Order 'fuse 1/16a 125v fast specialty - BK/GMW-1/16' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2144-ND.
Fuse Circuit Protection 100mA 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-1/10
Order 'fuse 1/10a 125v fast specialty - BK/GMW-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2145-ND.
Fuse Circuit Protection 250mA 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-1/4
Order 'fuse 1/4a 125v fast specialty - BK/GMW-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2146-ND.
Options for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMW-5
Send this link via E-Mail
Help With This Screen
