FUSE 4A 125V FAST SPECIALTY - BK/GMW-4 - Over Current Circuit Protection
| Digi-Key Part Number | 283-2156-ND |
100 |
6.90750 |
Extended Price
690.75 |
| Manufacturer Part Number | BK/GMW-4 | |||
| Description | FUSE 4A 125V FAST SPECIALTY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/GMW-4 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Radial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 4.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Plastic |
| Packaging | Bulk |
| Standard | UL |
| Height | 6.400 mm [Max] |
| Lead Spacing | 3.700 mm [Typ] |
| Length | 7.100 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GMW 4 BKGMW4 283 2156 ND 2832156ND 283-2156 |
BK/GMW-4 Specification Sheet
FUSE 4A 125V FAST SPECIALTY - BK/GMW-4 (283-2156-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 4A 125V FAST SPECIALTY - BK/GMW-4
Order 'fuse 4a 125v fast specialty - BK/GMW-4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2156-ND.
FUSE 1/4A 125V FAST SPECIALTY - BK/GMW-1/4
Order 'fuse 1/4a 125v fast specialty - BK/GMW-1/4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2146-ND.
FUSE 3/4A 125V FAST SPECIALTY - BK/GMW-3/4
Order 'fuse 3/4a 125v fast specialty - BK/GMW-3/4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2151-ND.
FUSE 4/10A 125V FAST SPECIALTY - BK/GMW-4/10
Order 'fuse 4/10a 125v fast specialty - BK/GMW-4/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2148-ND.
FUSE 1A 125V FAST SPECIALTY - BK/GMW-1
Order 'fuse 1a 125v fast specialty - BK/GMW-1' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2152-ND.
FUSE 2A 125V FAST SPECIALTY - BK/GMW-2
Order 'fuse 2a 125v fast specialty - BK/GMW-2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2154-ND.
FUSE 3A 125V FAST SPECIALTY - BK/GMW-3
Order 'fuse 3a 125v fast specialty - BK/GMW-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2155-ND.
FUSE 5A 125V FAST SPECIALTY - BK/GMW-5
Order 'fuse 5a 125v fast specialty - BK/GMW-5' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2157-ND.
FUSE 1/32A 125V FAST SPECIALTY - BK/GMW-1/32
Order 'fuse 1/32a 125v fast specialty - BK/GMW-1/32' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2143-ND.
FUSE 1/16A 125V FAST SPECIALTY - BK/GMW-1/16
Order 'fuse 1/16a 125v fast specialty - BK/GMW-1/16' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2144-ND.
FUSE 1/10A 125V FAST SPECIALTY - BK/GMW-1/10
Order 'fuse 1/10a 125v fast specialty - BK/GMW-1/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2145-ND.
FUSE 3/10A 125V FAST SPECIALTY - BK/GMW-3/10
Order 'fuse 3/10a 125v fast specialty - BK/GMW-3/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2147-ND.
FUSE 1/2A 125V FAST SPECIALTY - BK/GMW-1/2
Order 'fuse 1/2a 125v fast specialty - BK/GMW-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2149-ND.
FUSE 6/10A 125V FAST SPECIALTY - BK/GMW-6/10
Order 'fuse 6/10a 125v fast specialty - BK/GMW-6/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2150-ND.
FUSE 1-1/2A 125V FAST SPECIALTY - BK/GMW-1-1/2
Order 'fuse 1-1/2a 125v fast specialty - BK/GMW-1-1/2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2153-ND.
Send this link via E-Mail
Help With This Screen