FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5 - Circuit Protection
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5
| Digi-Key Part Number | 283-2142-ND |
100 |
6.93000 |
Extended Price
693.00 |
| Manufacturer Part Number | BK/PCI-5 | |||
| Description | FUSE 5A 125V FAST PCTRON RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5
| Technical/Catalog Information | BK/PCI-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 125V |
| Package / Case | Radial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK PCI 5 BKPCI5 283 2142 ND 2832142ND 283-2142 |
BK/PCI-5 Specification Sheet
FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5 (283-2142-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2142-ND.
FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5-R
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCI-5-R-ND.
FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5
Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2125-ND.
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5
Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2126-ND.
FUSE 5.0A 125V FAST PCTRON .4LS - BK/PCG-5
Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2134-ND.
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R
Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2770-ND.
FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5-R
Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCD-5-R-ND.
FUSE 5.0A 125V FAST PCTRON .4LS - BK/PCG-5-R
Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCG-5-R-ND.
FUSE 5A 125V FAST PCB UL CSA - PCI-5-R
Order 'fuse 5a 125v fast pcb ul csa - PCI-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCI-5-R-ND.
FUSE 5A 125V FAST AGX (8AG) - BK/AGX-5
Order 'fuse 5a 125v fast agx (8ag) - BK/AGX-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
FUSE 5A 125V FAST GLASS AXIAL - BK/GMA-V-5-R
Order 'fuse 5a 125v fast glass axial - BK/GMA-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-5-R-ND.
FUSE 5A 125V FAST PC-TRON - TR/PCD-5
Order 'fuse 5a 125v fast pc-tron - TR/PCD-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR/PCD-5-ND.
FUSE 5A 125V FAST PC-TRON - TR/PCD-5-R
Order 'fuse 5a 125v fast pc-tron - TR/PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR/PCD-5-R-ND.
FUSE 5A 125V FAST PCB UL CSA - PCD-5-R
Order 'fuse 5a 125v fast pcb ul csa - PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCD-5-R-ND.
FUSE 5A 125V FAST PCB UL CSA - PCE-5-R
Order 'fuse 5a 125v fast pcb ul csa - PCE-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCE-5-R-ND.
Options for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCI-5
Send this link via E-Mail
Help With This Screen
