FUSE 6A 250V FAST AGC GLASS - BK/AGC-6
| Digi-Key Part Number | 283-2025-ND |
100 |
1.80000 |
Extended Price
180.00 |
| Manufacturer Part Number | BK/AGC-6 | |||
| Description | FUSE 6A 250V FAST AGC GLASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/AGC-6 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cylinder |
| Package Name | 1/4" x 1-1/4" |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 6.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 6.3500 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK AGC 6 BKAGC6 283 2025 ND 2832025ND 283-2025 |
BK/AGC-6 Specification Sheet
FUSE 6A 250V FAST AGC GLASS - BK/AGC-6 (283-2025-ND)
Related parts:FUSE 6A 250V FAST AGC GLASS - BK/AGC-6
Order 'fuse 6a 250v fast agc glass - BK/AGC-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2025-ND.
FUSE 6A 250V FAST AGC GLASS - BK/AGC-6-R
Order 'fuse 6a 250v fast agc glass - BK/AGC-6-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2636-ND.
FUSE 6A 250V FAST CERM AXIAL - BK/ABC-V-6
Order 'fuse 6a 250v fast cerm axial - BK/ABC-V-6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-6-ND.
FUSE 6A 250V FAST CERM AXIAL - BK/ABC-V-6-R
Order 'fuse 6a 250v fast cerm axial - BK/ABC-V-6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-6-R-ND.
FUSE 6A 125V FAST AGX (8AG) - BK/AGX-6
Order 'fuse 6a 125v fast agx (8ag) - BK/AGX-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2044-ND.
FUSE 6.00A 250V FAST ABC CERM - BK/ABC-6
Order 'fuse 6.00a 250v fast abc cerm - BK/ABC-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2102-ND.
FUSE 6A 250V T-LAG MDQ - BK/MDQ-6
Order 'fuse 6a 250v t-lag mdq - BK/MDQ-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2231-ND.
FUSE 6.00A 250V FAST ABC CERM - BK/ABC-6-R
Order 'fuse 6.00a 250v fast abc cerm - BK/ABC-6-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2617-ND.
FUSE 6A 250VAC FAST GBB CERM - BK/GBB-6
Order 'fuse 6a 250vac fast gbb cerm - BK/GBB-6' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-6-ND.
FUSE 6A 250VAC FAST GBB CERM - BK/GBB-6-R
Order 'fuse 6a 250vac fast gbb cerm - BK/GBB-6-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-6-R-ND.
FUSE 12A 250V FAST GDB GLASS - BK/GDB-12A
Order 'fuse 12a 250v fast gdb glass - BK/GDB-12A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDB-12A-ND.
FUSE 16A 250V FAST GDB GLASS - BK/GDB-16A
Order 'fuse 16a 250v fast gdb glass - BK/GDB-16A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDB-16A-ND.
FUSE 32MA 250V FAST GDB GLASS - BK/GDB-32MA
Order 'fuse 32ma 250v fast gdb glass - BK/GDB-32MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDB-32MA-ND.
FUSE 6A 250V FAST CER UL - BK1/ABC-6-R
Order 'fuse 6a 250v fast cer ul - BK1/ABC-6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-6-R-ND.
FUSE 6A 250V FAST CER AXIAL - GBB-V-6-R
Order 'fuse 6a 250v fast cer axial - GBB-V-6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-6-R-ND.
Send this link via E-Mail
Help With This Screen