FUSE MED T-LAG 630MA DIN 5X20MM - 20106300001 - Circuit Protection
Fuse Circuit Protection 630mA 250V Littelfuse / Wickmann Brand Normal Blow, Medium Time Lag 20106300001
| Digi-Key Part Number | 20106300001-ND |
1000 |
.83375 |
Extended Price
833.75 |
| Manufacturer Part Number | 20106300001 | |||
| Description | FUSE MED T-LAG 630MA DIN 5X20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20106300001 |
| Vendor | Littelfuse / Wickmann Brand |
| Category | Circuit Protection |
| Current | 630mA |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Normal Blow, Medium Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20106300001 20106300001 |
20106300001 Specification Sheet
FUSE MED T-LAG 630MA DIN 5X20MM - 20106300001 (20106300001-ND) - Circuit Protection
Related parts Fuse Circuit Protection 630mA 250V Littelfuse / Wickmann Brand Normal Blow, Medium Time Lag 20106300001FUSE MED T-LAG 630MA DIN 5X20MM - 20106300001
Order 'fuse med t-lag 630ma din 5x20mm - 20106300001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20106300001-ND.
FUSE MED T-LAG 63MA DIN 5X20MM - 20100630001
Order 'fuse med t-lag 63ma din 5x20mm - 20100630001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20100630001-ND.
FUSE MED T-LAG 80MA DIN 5X20MM - 20100800001
Order 'fuse med t-lag 80ma din 5x20mm - 20100800001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20100800001-ND.
FUSE MED T-LAG 100MA DIN 5X20MM - 20101000001
Order 'fuse med t-lag 100ma din 5x20mm - 20101000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20101000001-ND.
FUSE MED T-LAG 125MA DIN 5X20MM - 20101250001
Order 'fuse med t-lag 125ma din 5x20mm - 20101250001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20101250001-ND.
FUSE MED T-LAG 160MA DIN 5X20MM - 20101600001
Order 'fuse med t-lag 160ma din 5x20mm - 20101600001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20101600001-ND.
FUSE MED T-LAG 200MA DIN 5X20MM - 20102000001
Order 'fuse med t-lag 200ma din 5x20mm - 20102000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20102000001-ND.
FUSE MED T-LAG 250MA DIN 5X20MM - 20102500001
Order 'fuse med t-lag 250ma din 5x20mm - 20102500001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20102500001-ND.
FUSE MED T-LAG 315MA DIN 5X20MM - 20103150001
Order 'fuse med t-lag 315ma din 5x20mm - 20103150001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20103150001-ND.
FUSE MED T-LAG 400MA DIN 5X20MM - 20104000001
Order 'fuse med t-lag 400ma din 5x20mm - 20104000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20104000001-ND.
FUSE MED T-LAG 500MA DIN 5X20MM - 20105000001
Order 'fuse med t-lag 500ma din 5x20mm - 20105000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20105000001-ND.
FUSE MED T-LAG 800MA DIN 5X20MM - 20108000001
Order 'fuse med t-lag 800ma din 5x20mm - 20108000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20108000001-ND.
FUSE MED T-LAG 1A DIN 5X20MM - 20111000001
Order 'fuse med t-lag 1a din 5x20mm - 20111000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20111000001-ND.
FUSE MED T-LAG 1.25A DIN 5X20MM - 20111250001
Order 'fuse med t-lag 1.25a din 5x20mm - 20111250001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 20111250001-ND.
FUSE TIME-LAG 630MA UL LONG TR5 - 37406300000
Order 'fuse time-lag 630ma ul long tr5 - 37406300000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37406300000-ND.
Options for Fuse Circuit Protection 630mA 250V Littelfuse / Wickmann Brand Normal Blow, Medium Time Lag 20106300001
Send this link via E-Mail
Help With This Screen
