FUSE BLADE 20A 42V MAXI SLO AUTO - 0999020.ZXN
| Digi-Key Part Number | 0999020.ZXN-ND |
1200 |
.85695 |
Extended Price
1028.34 |
| Manufacturer Part Number | 0999020.ZXN | |||
| Description | FUSE BLADE 20A 42V MAXI SLO AUTO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0999020.ZXN |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Blade |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 20.000 A [Nom] |
| Voltage | 42.000 V [Max] |
| Body Material | Plastic |
| Packaging | Bulk |
| Standard | SAE |
| Height | 22.150 mm [Max] |
| Length | 29.210 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0999020 ZXN 0999020ZXN |
0999020.ZXN Specification Sheet
FUSE BLADE 20A 42V MAXI SLO AUTO - 0999020.ZXN (0999020.ZXN-ND)
Related parts:FUSE BLADE 20A 42V MAXI SLO AUTO - 0999020.ZXN
Order 'fuse blade 20a 42v maxi slo auto - 0999020.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999020.ZXN-ND.
FUSE BLADE 25A 42V MAXI SLO AUTO - 0999025.ZXN
Order 'fuse blade 25a 42v maxi slo auto - 0999025.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999025.ZXN-ND.
FUSE BLADE 30A 42V MAXI SLO AUTO - 0999030.ZXN
Order 'fuse blade 30a 42v maxi slo auto - 0999030.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999030.ZXN-ND.
FUSE BLADE 35A 42V MAXI SLO AUTO - 0999035.ZXN
Order 'fuse blade 35a 42v maxi slo auto - 0999035.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999035.ZXN-ND.
FUSE BLADE 40A 42V MAXI SLO AUTO - 0999040.ZXN
Order 'fuse blade 40a 42v maxi slo auto - 0999040.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999040.ZXN-ND.
FUSE BLADE 50A 42V MAXI SLO AUTO - 0999050.ZXN
Order 'fuse blade 50a 42v maxi slo auto - 0999050.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999050.ZXN-ND.
FUSE BLADE 60A 42V MAXI SLO AUTO - 0999060.ZXN
Order 'fuse blade 60a 42v maxi slo auto - 0999060.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999060.ZXN-ND.
FUSE BLADE 70A 42V MAXI SLO AUTO - 0999070.ZXN
Order 'fuse blade 70a 42v maxi slo auto - 0999070.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999070.ZXN-ND.
FUSE BLADE 80A 42V MAXI SLO AUTO - 0999080.ZXN
Order 'fuse blade 80a 42v maxi slo auto - 0999080.ZXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0999080.ZXN-ND.
FUSE BLADE 20A 42V MINI FST AUTO - 0997020.WXN
Order 'fuse blade 20a 42v mini fst auto - 0997020.WXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0997020.WXN-ND.
FUSE BLADE 20A 32V MAXI SLO-BLO - 0299020.ZXNV
Order 'fuse blade 20a 32v maxi slo-blo - 0299020.ZXNV' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1035-ND.
FUSE BLADE 25A 32V MAXI SLO-BLO - 0299025.ZXNV
Order 'fuse blade 25a 32v maxi slo-blo - 0299025.ZXNV' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0299025.ZXNV-ND.
FUSE BLADE 35A 32V MAXI SLO-BLO - 0299035.ZXNV
Order 'fuse blade 35a 32v maxi slo-blo - 0299035.ZXNV' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0299035.ZXNV-ND.
FUSE BLADE 20A 58V MINI FST AUTO - 0897020.N
Order 'fuse blade 20a 58v mini fst auto - 0897020.N' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0897020.N-ND.
FUSE BLADE 2A 42V MINI FST AUTO - 0997002.WXN
Order 'fuse blade 2a 42v mini fst auto - 0997002.WXN' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0997002.WXN-ND.
Send this link via E-Mail
Help With This Screen