FUSE BLADE 20A 42V MINI FST AUTO - 0997020.WXN - Circuit Protection
Fuse Circuit Protection 20A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997020.WXN
| Digi-Key Part Number | 0997020.WXN-ND |
3000 |
.36990 |
Extended Price
1109.70 |
| Manufacturer Part Number | 0997020.WXN | |||
| Description | FUSE BLADE 20A 42V MINI FST AUTO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0997020.WXN |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 20A |
| Voltage - Rated | 42V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0997020 WXN 0997020WXN |
0997020.WXN Specification Sheet
FUSE BLADE 20A 42V MINI FST AUTO - 0997020.WXN (0997020.WXN-ND) - Circuit Protection
Related parts Fuse Circuit Protection 20A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997020.WXNFUSE BLADE 20A 42V MINI FST AUTO - 0997020.WXN
Order 'fuse blade 20a 42v mini fst auto - 0997020.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997020.WXN-ND.
FUSE BLADE 20A 42V MAXI SLO AUTO - 0999020.ZXN
Order 'fuse blade 20a 42v maxi slo auto - 0999020.ZXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0999020.ZXN-ND.
FUSE BLADE 20A 58V MINI FST AUTO - 0897020.N
Order 'fuse blade 20a 58v mini fst auto - 0897020.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3099-ND.
FUSE BLADE 2A 42V MINI FST AUTO - 0997002.WXN
Order 'fuse blade 2a 42v mini fst auto - 0997002.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997002.WXN-ND.
FUSE BLADE 3A 42V MINI FST AUTO - 0997003.WXN
Order 'fuse blade 3a 42v mini fst auto - 0997003.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997003.WXN-ND.
FUSE BLADE 4A 42V MINI FST AUTO - 0997004.WXN
Order 'fuse blade 4a 42v mini fst auto - 0997004.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997004.WXN-ND.
FUSE BLADE 5A 42V MINI FST AUTO - 0997005.WXN
Order 'fuse blade 5a 42v mini fst auto - 0997005.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997005.WXN-ND.
FUSE BLADE 10A 42V MINI FST AUTO - 0997010.WXN
Order 'fuse blade 10a 42v mini fst auto - 0997010.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997010.WXN-ND.
FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN
Order 'fuse blade 15a 42v mini fst auto - 0997015.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997015.WXN-ND.
FUSE BLADE 25A 42V MINI FST AUTO - 0997025.WXN
Order 'fuse blade 25a 42v mini fst auto - 0997025.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997025.WXN-ND.
FUSE BLADE 30A 42V MINI FST AUTO - 0997030.WXN
Order 'fuse blade 30a 42v mini fst auto - 0997030.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997030.WXN-ND.
FUSE BLADE 7.5A 42V MINI FA AUTO - 099707.5WXN
Order 'fuse blade 7.5a 42v mini fa auto - 099707.5WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 099707.5WXN-ND.
FUSE BLADE 2A 58V MINI FST AUTO - 0897002.N
Order 'fuse blade 2a 58v mini fst auto - 0897002.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897002.N-ND.
FUSE BLADE 3A 58V MINI FST AUTO - 0897003.N
Order 'fuse blade 3a 58v mini fst auto - 0897003.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897003.N-ND.
FUSE BLADE 4A 58V MINI FST AUTO - 0897004.N
Order 'fuse blade 4a 58v mini fst auto - 0897004.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897004.N-ND.
Options for Fuse Circuit Protection 20A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997020.WXN
Send this link via E-Mail
Help With This Screen
