Keywords:





Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN

FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN - Circuit Protection

Digi-Key Part Number 0997015.WXN-ND
Price Break
3000
Unit Price
.36990
Extended Price
1109.70
Manufacturer Part Number0997015.WXN
DescriptionFUSE BLADE 15A 42V MINI FST AUTO
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN
Technical/Catalog Information0997015.WXN
VendorLittelfuse Inc
CategoryCircuit Protection
Current 15A
Voltage - Rated 42V
Package / CaseBlade Type
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0997015 WXN
0997015WXN

0997015.WXN Specification Sheet

Image of FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN

FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN (0997015.WXN-ND) - Circuit Protection

Related parts Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN
Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN
 Order 'fuse blade 15a 42v mini fst auto - 0997015.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997015.WXN-ND.
Fuse Circuit Protection 15A 58V Littelfuse Inc Fast Acting, Short Time Lag 0897015.N
 Order 'fuse blade 15a 58v mini fst auto - 0897015.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3098-ND.
Fuse Circuit Protection 2A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997002.WXN
 Order 'fuse blade 2a 42v mini fst auto - 0997002.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997002.WXN-ND.
Fuse Circuit Protection 3A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997003.WXN
 Order 'fuse blade 3a 42v mini fst auto - 0997003.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997003.WXN-ND.
Fuse Circuit Protection 4A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997004.WXN
 Order 'fuse blade 4a 42v mini fst auto - 0997004.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997004.WXN-ND.
Fuse Circuit Protection 5A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997005.WXN
 Order 'fuse blade 5a 42v mini fst auto - 0997005.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997005.WXN-ND.
Fuse Circuit Protection 10A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997010.WXN
 Order 'fuse blade 10a 42v mini fst auto - 0997010.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997010.WXN-ND.
Fuse Circuit Protection 20A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997020.WXN
 Order 'fuse blade 20a 42v mini fst auto - 0997020.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997020.WXN-ND.
Fuse Circuit Protection 25A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997025.WXN
 Order 'fuse blade 25a 42v mini fst auto - 0997025.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997025.WXN-ND.
Fuse Circuit Protection 30A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997030.WXN
 Order 'fuse blade 30a 42v mini fst auto - 0997030.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997030.WXN-ND.
Fuse Circuit Protection 7.5A 42V Littelfuse Inc Fast Acting, Short Time Lag 099707.5WXN
 Order 'fuse blade 7.5a 42v mini fa auto - 099707.5WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 099707.5WXN-ND.
Fuse Circuit Protection 2A 58V Littelfuse Inc Fast Acting, Short Time Lag 0897002.N
 Order 'fuse blade 2a 58v mini fst auto - 0897002.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897002.N-ND.
Fuse Circuit Protection 3A 58V Littelfuse Inc Fast Acting, Short Time Lag 0897003.N
 Order 'fuse blade 3a 58v mini fst auto - 0897003.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897003.N-ND.
Fuse Circuit Protection 4A 58V Littelfuse Inc Fast Acting, Short Time Lag 0897004.N
 Order 'fuse blade 4a 58v mini fst auto - 0897004.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897004.N-ND.
Fuse Circuit Protection 5A 58V Littelfuse Inc Fast Acting, Short Time Lag 0897005.N
 Order 'fuse blade 5a 58v mini fst auto - 0897005.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3095-ND.

Options for Fuse Circuit Protection 15A 42V Littelfuse Inc Fast Acting, Short Time Lag 0997015.WXN
Send this link via E-Mail
Help With This Screen

FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE BLADE 15A 32V FAST BLUE UL - ATC-15 Next: FUSE BLADE 15A 58V MINI FAST-ACT - 0891015.NXS
FUSE BLADE 15A 42V MINI FST AUTO - 0997015.WXN