FUSE BLADE 10A 58V MINI FST AUTO - 0897010.N - Circuit Protection
| Digi-Key Part Number | F3097-ND |
1 10 100 250 500 1000 |
.64000 .50800 .38100 .35560 .34290 .33020 |
Extended Price
0.64 5.08 38.10 88.90 171.45 330.20 |
| Manufacturer Part Number | 0897010.N | |||
| Description | FUSE BLADE 10A 58V MINI FST AUTO | |||
| Quantity Available | 4916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0897010.N |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 10A |
| Voltage - Rated | 58V |
| Package / Case | Blade Type |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0897010 N 0897010N F3097 ND F3097ND F3097 |
0897010.N Specification Sheet
FUSE BLADE 10A 58V MINI FST AUTO - 0897010.N (F3097-ND) - Circuit Protection
Related parts Circuit Protection :FUSE BLADE 10A 58V MINI FST AUTO - 0897010.N
Order 'fuse blade 10a 58v mini fst auto - 0897010.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3097-ND.
FUSE BLADE 2A 58V MINI FST AUTO - 0897002.N
Order 'fuse blade 2a 58v mini fst auto - 0897002.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897002.N-ND.
FUSE BLADE 3A 58V MINI FST AUTO - 0897003.N
Order 'fuse blade 3a 58v mini fst auto - 0897003.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897003.N-ND.
FUSE BLADE 4A 58V MINI FST AUTO - 0897004.N
Order 'fuse blade 4a 58v mini fst auto - 0897004.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0897004.N-ND.
FUSE BLADE 5A 58V MINI FST AUTO - 0897005.N
Order 'fuse blade 5a 58v mini fst auto - 0897005.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3095-ND.
FUSE BLADE 15A 58V MINI FST AUTO - 0897015.N
Order 'fuse blade 15a 58v mini fst auto - 0897015.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3098-ND.
FUSE BLADE 20A 58V MINI FST AUTO - 0897020.N
Order 'fuse blade 20a 58v mini fst auto - 0897020.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3099-ND.
FUSE BLADE 25A 58V MINI FST AUTO - 0897025.N
Order 'fuse blade 25a 58v mini fst auto - 0897025.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3100-ND.
FUSE BLADE 30A 58V MINI FST AUTO - 0897030.N
Order 'fuse blade 30a 58v mini fst auto - 0897030.N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3101-ND.
FUSE BLADE 10A 42V MINI FST AUTO - 0997010.WXN
Order 'fuse blade 10a 42v mini fst auto - 0997010.WXN' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0997010.WXN-ND.
FUSE BLADE 10A 58V MINI FAST-ACT - 0891010.NXT
Order 'fuse blade 10a 58v mini fast-act - 0891010.NXT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3271-ND.
FUSE BLADE 10A 58V MINI FAST-ACT - 0891010.NXS
Order 'fuse blade 10a 58v mini fast-act - 0891010.NXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0891010.NXS-ND.
FUSE BLADE 7.5A 58V MIN FST AUTO - 089707.5N
Order 'fuse blade 7.5a 58v min fst auto - 089707.5N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3096-ND.
FUSE BLADE 7.5A 58V MINI FST-ACT - 089107.5NXT
Order 'fuse blade 7.5a 58v mini fst-act - 089107.5NXT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3270-ND.
FUSE BLADE 7.5A 58V MINI FST-ACT - 089107.5NXS
Order 'fuse blade 7.5a 58v mini fst-act - 089107.5NXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 089107.5NXS-ND.
Send this link via E-Mail
Help With This Screen
