CAP CERM .10UF 10% 16V X7R 0603 - 0603YC104KAZ2A
| Digi-Key Part Number | 478-3538-1-ND |
10 100 500 1000 |
.55400 .32760 .18900 .13104 |
Extended Price
5.54 32.76 94.50 131.04 |
| Manufacturer Part Number | 0603YC104KAZ2A | |||
| Description | CAP CERM .10UF 10% 16V X7R 0603 | |||
| Quantity Available | 1400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0603YC104KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0603YC104KAZ2A 0603YC104KAZ2A 478 3538 1 ND 47835381ND 478-3538-1 |
0603YC104KAZ2A Specification Sheet
CAP CERM .10UF 10% 16V X7R 0603 - 0603YC104KAZ2A (478-3538-1-ND)
Related parts:CAP CERM .10UF 10% 16V X7R 0603 - 0603YC104KAZ2A
Order 'cap cerm .10uf 10% 16v x7r 0603 - 0603YC104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3538-1-ND.
CAP CERM .10UF 10% 16V X7R 0603 - 0603YC104KAZ2A
Order 'cap cerm .10uf 10% 16v x7r 0603 - 0603YC104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3538-2-ND.
CAP CERM .10UF 10% 16V X7R 0603 - 0603YC104KAZ2A
Order 'cap cerm .10uf 10% 16v x7r 0603 - 0603YC104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3538-6-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAT2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2576-1-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAT2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2576-2-ND.
CAP CERM .10UF 10% 25V X7R 0603 - 06033C104KAZ2A
Order 'cap cerm .10uf 10% 25v x7r 0603 - 06033C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3539-1-ND.
CAP CERM .10UF 10% 25V X7R 0603 - 06033C104KAZ2A
Order 'cap cerm .10uf 10% 25v x7r 0603 - 06033C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3539-2-ND.
CAP CERM .10UF 10% 50V X7R 0603 - 06035C104KAZ2A
Order 'cap cerm .10uf 10% 50v x7r 0603 - 06035C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3540-1-ND.
CAP CERM .10UF 10% 50V X7R 0603 - 06035C104KAZ2A
Order 'cap cerm .10uf 10% 50v x7r 0603 - 06035C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3540-2-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAZ2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3574-1-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAZ2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3574-2-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAT2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2576-6-ND.
CAP CERM .10UF 10% 25V X7R 0603 - 06033C104KAZ2A
Order 'cap cerm .10uf 10% 25v x7r 0603 - 06033C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3539-6-ND.
CAP CERM 1.0UF 10% 16V X7R 1206 - 1206YC105KAZ2A
Order 'cap cerm 1.0uf 10% 16v x7r 1206 - 1206YC105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3574-6-ND.
CAP CERM .10UF 10% 50V X7R 0603 - 06035C104KAZ2A
Order 'cap cerm .10uf 10% 50v x7r 0603 - 06035C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3540-6-ND.
Send this link via E-Mail
Help With This Screen