FUSE 25A SLO MIDGET SILVER MIL - 0593025.UXS - Over Current Circuit Protection
| Digi-Key Part Number | 0593025.UXS-ND |
1000 |
4.08320 |
Extended Price
4083.20 |
| Manufacturer Part Number | 0593025.UXS | |||
| Description | FUSE 25A SLO MIDGET SILVER MIL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0593025.UXS |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cylinder |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 25.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Standard | QPL |
| Diameter | 10.3100 mm [Typ] |
| Length | 38.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0593025 UXS 0593025UXS |
0593025.UXS Specification Sheet
FUSE 25A SLO MIDGET SILVER MIL - 0593025.UXS (0593025.UXS-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 2.5A SLO MIDGET SILVER MIL - 059302.5UXS
Order 'fuse 2.5a slo midget silver mil - 059302.5UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 059302.5UXS-ND.
FUSE 25A SLO MIDGET SILVER MIL - 0593025.UXS
Order 'fuse 25a slo midget silver mil - 0593025.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593025.UXS-ND.
FUSE 25A FAST MIDGET SILVER MIL - 0592025.UXS
Order 'fuse 25a fast midget silver mil - 0592025.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0592025.UXS-ND.
FUSE 1A SLO MIDGET SILVER MIL - 0593001.UXS
Order 'fuse 1a slo midget silver mil - 0593001.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593001.UXS-ND.
FUSE 2A SLO MIDGET SILVER MIL - 0593002.UXS
Order 'fuse 2a slo midget silver mil - 0593002.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593002.UXS-ND.
FUSE 3A SLO MIDGET SILVER MIL - 0593003.UXS
Order 'fuse 3a slo midget silver mil - 0593003.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593003.UXS-ND.
FUSE 4A SLO MIDGET SILVER MIL - 0593004.UXS
Order 'fuse 4a slo midget silver mil - 0593004.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593004.UXS-ND.
FUSE 5A SLO MIDGET SILVER MIL - 0593005.UXS
Order 'fuse 5a slo midget silver mil - 0593005.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593005.UXS-ND.
FUSE 6A SLO MIDGET SILVER MIL - 0593006.UXS
Order 'fuse 6a slo midget silver mil - 0593006.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593006.UXS-ND.
FUSE 7A SLO MIDGET SILVER MIL - 0593007.UXS
Order 'fuse 7a slo midget silver mil - 0593007.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593007.UXS-ND.
FUSE 8A SLO MIDGET SILVER MIL - 0593008.UXS
Order 'fuse 8a slo midget silver mil - 0593008.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593008.UXS-ND.
FUSE 9A SLO MIDGET SILVER MIL - 0593009.UXS
Order 'fuse 9a slo midget silver mil - 0593009.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593009.UXS-ND.
FUSE 10A SLO MIDGET SILVER MIL - 0593010.UXS
Order 'fuse 10a slo midget silver mil - 0593010.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593010.UXS-ND.
FUSE 12A SLO MIDGET SILVER MIL - 0593012.UXS
Order 'fuse 12a slo midget silver mil - 0593012.UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0593012.UXS-ND.
FUSE 1.4A SLO MIDGET SILVER MIL - 059301.4UXS
Order 'fuse 1.4a slo midget silver mil - 059301.4UXS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 059301.4UXS-ND.
Send this link via E-Mail
Help With This Screen