FUSE 15A FAST MIDGET SILVER MIL - 0592015.UXS - Circuit Protection
| Digi-Key Part Number | 0592015.UXS-ND |
1000 |
9.77590 |
Extended Price
9775.90 |
| Manufacturer Part Number | 0592015.UXS | |||
| Description | FUSE 15A FAST MIDGET SILVER MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0592015.UXS |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 500V |
| Package / Case | Midget |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0592015 UXS 0592015UXS |
0592015.UXS Specification Sheet
FUSE 15A FAST MIDGET SILVER MIL - 0592015.UXS (0592015.UXS-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS
Order 'fuse 1.5a fast midget silver mil - 059201.5UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5UXS-ND.
FUSE 15A FAST MIDGET SILVER MIL - 0592015.UXS
Order 'fuse 15a fast midget silver mil - 0592015.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.UXS-ND.
FUSE 15A FAST MIDGET SILVER MIL - 0594015.UXS
Order 'fuse 15a fast midget silver mil - 0594015.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594015.UXS-ND.
FUSE 1.5A FAST 8AG SILVER MIL UL - 036601.5M
Order 'fuse 1.5a fast 8ag silver mil ul - 036601.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 036601.5M-ND.
FUSE 1A FAST MIDGET SILVER MIL - 0592001.UXS
Order 'fuse 1a fast midget silver mil - 0592001.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.UXS-ND.
FUSE 2A FAST MIDGET SILVER MIL - 0592002.UXS
Order 'fuse 2a fast midget silver mil - 0592002.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.UXS-ND.
FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS
Order 'fuse 3a fast midget silver mil - 0592003.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.UXS-ND.
FUSE 4A FAST MIDGET SILVER MIL - 0592004.UXS
Order 'fuse 4a fast midget silver mil - 0592004.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.UXS-ND.
FUSE 5A FAST MIDGET SILVER MIL - 0592005.UXS
Order 'fuse 5a fast midget silver mil - 0592005.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.UXS-ND.
FUSE 6A FAST MIDGET SILVER MIL - 0592006.UXS
Order 'fuse 6a fast midget silver mil - 0592006.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592006.UXS-ND.
FUSE 8A FAST MIDGET SILVER MIL - 0592008.UXS
Order 'fuse 8a fast midget silver mil - 0592008.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.UXS-ND.
FUSE 10A FAST MIDGET SILVER MIL - 0592010.UXS
Order 'fuse 10a fast midget silver mil - 0592010.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592010.UXS-ND.
FUSE 1.5A FAST MIDGET NICKEL MIL - 059201.5U
Order 'fuse 1.5a fast midget nickel mil - 059201.5U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5U-ND.
FUSE 15A FAST MIDGET NICKEL MIL - 0592015.U
Order 'fuse 15a fast midget nickel mil - 0592015.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.U-ND.
FUSE 20A FAST MIDGET SILVER MIL - 0592020.UXS
Order 'fuse 20a fast midget silver mil - 0592020.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592020.UXS-ND.
Send this link via E-Mail
Help With This Screen
