FUSE 1.5A FAST MIDGET NICKEL MIL - 059201.5U
| Digi-Key Part Number | 059201.5U-ND |
1000 |
8.90300 |
Extended Price
8903.00 |
| Manufacturer Part Number | 059201.5U | |||
| Description | FUSE 1.5A FAST MIDGET NICKEL MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 059201.5U |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 1.5A |
| Voltage - Rated | 500V |
| Package / Case | Midget |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
059201 5U 0592015U |
059201.5U Specification Sheet
FUSE 1.5A FAST MIDGET NICKEL MIL - 059201.5U (059201.5U-ND)
Related parts :FUSE 1.5A FAST MIDGET NICKEL MIL - 059201.5U
Order 'fuse 1.5a fast midget nickel mil - 059201.5U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5U-ND.
FUSE 15A FAST MIDGET NICKEL MIL - 0592015.U
Order 'fuse 15a fast midget nickel mil - 0592015.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.U-ND.
FUSE 15A FAST MIDGET NICKEL MIL - 0594015.U
Order 'fuse 15a fast midget nickel mil - 0594015.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594015.U-ND.
FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS
Order 'fuse 1.5a fast midget silver mil - 059201.5UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5UXS-ND.
FUSE 15A FAST MIDGET SILVER MIL - 0592015.UXS
Order 'fuse 15a fast midget silver mil - 0592015.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.UXS-ND.
FUSE 15A FAST MIDGET SILVER MIL - 0594015.UXS
Order 'fuse 15a fast midget silver mil - 0594015.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594015.UXS-ND.
FUSE 1.5A SLO MIDGET NICKEL MIL - 059301.5U
Order 'fuse 1.5a slo midget nickel mil - 059301.5U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059301.5U-ND.
FUSE 15A SLO MIDGET NICKEL MIL - 0593015.U
Order 'fuse 15a slo midget nickel mil - 0593015.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593015.U-ND.
FUSE 15A FAST 3AG NICKEL MIL - 0392015.M
Order 'fuse 15a fast 3ag nickel mil - 0392015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392015.M-ND.
FUSE 1.5A FAST 3AG NICKEL MIL - 039201.5M
Order 'fuse 1.5a fast 3ag nickel mil - 039201.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.5M-ND.
FUSE 1A FAST MIDGET NICKEL MIL - 0592001.U
Order 'fuse 1a fast midget nickel mil - 0592001.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.U-ND.
FUSE 2A FAST MIDGET NICKEL MIL - 0592002.U
Order 'fuse 2a fast midget nickel mil - 0592002.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.U-ND.
FUSE 3A FAST MIDGET NICKEL MIL - 0592003.U
Order 'fuse 3a fast midget nickel mil - 0592003.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.U-ND.
FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U
Order 'fuse 4a fast midget nickel mil - 0592004.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.U-ND.
FUSE 5A FAST MIDGET NICKEL MIL - 0592005.U
Order 'fuse 5a fast midget nickel mil - 0592005.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.U-ND.
Send this link via E-Mail
Help With This Screen
