CAP CER 33PF 200V 10% RADIAL - SR152A330KAR
| Digi-Key Part Number | 478-3163-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .15100 .10750 .07740 .06020 .05590 .05375 .05160 |
Extended Price
0.20 1.51 10.75 38.70 60.20 279.50 537.50 1290.00 |
| Manufacturer Part Number | SR152A330KAR | |||
| Description | CAP CER 33PF 200V 10% RADIAL | |||
| Quantity Available | 1020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A330KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A330KAR SR152A330KAR 478 3163 ND 4783163ND 478-3163 |
SR152A330KAR Specification Sheet
CAP CER 33PF 200V 10% RADIAL - SR152A330KAR (478-3163-ND)
Related parts :CAP CER 33PF 200V 10% RADIAL - SR152A330KAR
Order 'cap cer 33pf 200v 10% radial - SR152A330KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3163-ND.
CAP CER 33PF 200V 10% RADIAL - SR152A330KAA
Order 'cap cer 33pf 200v 10% radial - SR152A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2447-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAAAP2
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAAAP2-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAA
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAA-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KARTR1
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KARTR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAT
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAT-ND.
CAP CER 33PF 200V NP0 10% RAD - MR052A330KAA
Order 'cap cer 33pf 200v np0 10% rad - MR052A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330KAA-ND.
CAP CER 10PF 200V 10% RADIAL - SR152A100KAA
Order 'cap cer 10pf 200v 10% radial - SR152A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2444-ND.
CAP CER 15PF 200V 10% RADIAL - SR152A150KAA
Order 'cap cer 15pf 200v 10% radial - SR152A150KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2445-ND.
CAP CER 22PF 200V 10% RADIAL - SR152A220KAA
Order 'cap cer 22pf 200v 10% radial - SR152A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2446-ND.
CAP CER 47PF 200V 10% RADIAL - SR152A470KAA
Order 'cap cer 47pf 200v 10% radial - SR152A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2448-ND.
CAP CER 68PF 200V 10% RADIAL - SR152A680KAA
Order 'cap cer 68pf 200v 10% radial - SR152A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2449-ND.
CAP CER 10PF 200V 10% RADIAL - SR152A100KAR
Order 'cap cer 10pf 200v 10% radial - SR152A100KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3160-ND.
CAP CER 15PF 200V 10% RADIAL - SR152A150KAR
Order 'cap cer 15pf 200v 10% radial - SR152A150KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3161-ND.
CAP CER 22PF 200V 10% RADIAL - SR152A220KAR
Order 'cap cer 22pf 200v 10% radial - SR152A220KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3162-ND.
Send this link via E-Mail
Help With This Screen
