Fuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.U
FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U
| Digi-Key Part Number | 0592004.U-ND |
1000 |
8.90300 |
Extended Price
8903.00 |
| Manufacturer Part Number | 0592004.U | |||
| Description | FUSE 4A FAST MIDGET NICKEL MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0592004.U |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 4A |
| Voltage - Rated | 500V |
| Package / Case | Midget |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0592004 U 0592004U |
0592004.U Specification Sheet
FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U (0592004.U-ND)
Related parts Fuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.UFuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.U
Order 'fuse 4a fast midget nickel mil - 0592004.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.U-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0594004.U
Order 'fuse 4a fast midget nickel mil - 0594004.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594004.U-ND.
Fuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.UXS
Order 'fuse 4a fast midget silver mil - 0592004.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.UXS-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0594004.UXS
Order 'fuse 4a fast midget silver mil - 0594004.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594004.UXS-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0593004.U
Order 'fuse 4a slo midget nickel mil - 0593004.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593004.U-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392004.M
Order 'fuse 4a fast 3ag nickel mil - 0392004.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392004.M-ND.
Fuse Circuit Protection 1A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592001.U
Order 'fuse 1a fast midget nickel mil - 0592001.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.U-ND.
Fuse Circuit Protection 2A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592002.U
Order 'fuse 2a fast midget nickel mil - 0592002.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.U-ND.
Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.U
Order 'fuse 3a fast midget nickel mil - 0592003.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.U-ND.
Fuse Circuit Protection 5A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592005.U
Order 'fuse 5a fast midget nickel mil - 0592005.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.U-ND.
Fuse Circuit Protection 6A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592006.U
Order 'fuse 6a fast midget nickel mil - 0592006.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592006.U-ND.
Fuse Circuit Protection 8A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592008.U
Order 'fuse 8a fast midget nickel mil - 0592008.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.U-ND.
Fuse Circuit Protection 10A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592010.U
Order 'fuse 10a fast midget nickel mil - 0592010.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592010.U-ND.
Fuse Circuit Protection 1.5A 500V Littelfuse Inc Fast Acting, Short Time Lag 059201.5U
Order 'fuse 1.5a fast midget nickel mil - 059201.5U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5U-ND.
Fuse Circuit Protection 15A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592015.U
Order 'fuse 15a fast midget nickel mil - 0592015.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.U-ND.
Options for Fuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.U
Send this link via E-Mail
Help With This Screen
