22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220KAR
CAP CER 22PF 200V 10% RADIAL - SR152A220KAR - Capacitors
| Digi-Key Part Number | 478-3162-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .15100 .10750 .07740 .06020 .05590 .05375 .05160 |
Extended Price
0.20 1.51 10.75 38.70 60.20 279.50 537.50 1290.00 |
| Manufacturer Part Number | SR152A220KAR | |||
| Description | CAP CER 22PF 200V 10% RADIAL | |||
| Quantity Available | 2749 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A220KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A220KAR SR152A220KAR 478 3162 ND 4783162ND 478-3162 |
SR152A220KAR Specification Sheet
CAP CER 22PF 200V 10% RADIAL - SR152A220KAR (478-3162-ND) - Capacitors
Related parts 22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220KAR22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220KAR
Order 'cap cer 22pf 200v 10% radial - SR152A220KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3162-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220KAA
Order 'cap cer 22pf 200v 10% radial - SR152A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2446-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR072A220KAATR1
Order 'cap cer 22pf 200v 10% np0 radial - SR072A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220KAATR1-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR122A220KAA
Order 'cap cer 22pf 200v 10% np0 radial - SR122A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220KAA-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR122A220KAR
Order 'cap cer 22pf 200v 10% np0 radial - SR122A220KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A220KAR-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V MR052A220KAATR1
Order 'cap cer 22pf 200v np0 10% rad - MR052A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A220KAATR1-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R2DAA
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAA-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V MR052A2R2DAATR1
Order 'cap cer 2.2pf 200v np0 radial - MR052A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A2R2DAATR1-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V SR072A2R2DAA
Order 'cap cer 2.2pf 200v np0 radial - SR072A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A2R2DAA-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V SR072A2R2DAATR1
Order 'cap cer 2.2pf 200v np0 radial - SR072A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A2R2DAATR1-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V SR122A2R2CAA
Order 'cap cer 2.2pf 200v np0 radial - SR122A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A2R2CAA-ND.
2.2pF Ceramic Capacitor AVX Corporation Radial 200V SR122A2R2DAR
Order 'cap cer 2.2pf 200v np0 radial - SR122A2R2DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A2R2DAR-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220DAA
Order 'cap cer 22pf 200v np0 radial - SR152A220DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220DAA-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220DAATR1
Order 'cap cer 22pf 200v np0 radial - SR152A220DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220DAATR1-ND.
22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220DAATR2
Order 'cap cer 22pf 200v np0 radial - SR152A220DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A220DAATR2-ND.
Options for 22pF Ceramic Capacitor AVX Corporation Radial 200V SR152A220KAR
Send this link via E-Mail
Help With This Screen
