Keywords:





Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS

FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS - Circuit Protection

Digi-Key Part Number 0592003.UXS-ND
Price Break
1000
Unit Price
9.77590
Extended Price
9775.90
Manufacturer Part Number0592003.UXS
DescriptionFUSE 3A FAST MIDGET SILVER MIL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS
Technical/Catalog Information0592003.UXS
VendorLittelfuse Inc
CategoryCircuit Protection
Current 3A
Voltage - Rated 500V
Package / CaseMidget
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0592003 UXS
0592003UXS

0592003.UXS Specification Sheet

Image of FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS

FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS (0592003.UXS-ND) - Circuit Protection

Related parts Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS
Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS
 Order 'fuse 3a fast midget silver mil - 0592003.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.UXS-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Fast Acting, Short Time Lag 0594003.UXS
 Order 'fuse 3a fast midget silver mil - 0594003.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594003.UXS-ND.
Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.U
 Order 'fuse 3a fast midget nickel mil - 0592003.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.U-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Fast Acting, Short Time Lag 0594003.U
 Order 'fuse 3a fast midget nickel mil - 0594003.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594003.U-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0593003.UXS
 Order 'fuse 3a slo midget silver mil - 0593003.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593003.UXS-ND.
Fuse Circuit Protection 1A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592001.UXS
 Order 'fuse 1a fast midget silver mil - 0592001.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.UXS-ND.
Fuse Circuit Protection 2A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592002.UXS
 Order 'fuse 2a fast midget silver mil - 0592002.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.UXS-ND.
Fuse Circuit Protection 4A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592004.UXS
 Order 'fuse 4a fast midget silver mil - 0592004.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.UXS-ND.
Fuse Circuit Protection 5A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592005.UXS
 Order 'fuse 5a fast midget silver mil - 0592005.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.UXS-ND.
Fuse Circuit Protection 6A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592006.UXS
 Order 'fuse 6a fast midget silver mil - 0592006.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592006.UXS-ND.
Fuse Circuit Protection 8A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592008.UXS
 Order 'fuse 8a fast midget silver mil - 0592008.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.UXS-ND.
Fuse Circuit Protection 10A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592010.UXS
 Order 'fuse 10a fast midget silver mil - 0592010.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592010.UXS-ND.
Fuse Circuit Protection 1.5A 500V Littelfuse Inc Fast Acting, Short Time Lag 059201.5UXS
 Order 'fuse 1.5a fast midget silver mil - 059201.5UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5UXS-ND.
Fuse Circuit Protection 15A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592015.UXS
 Order 'fuse 15a fast midget silver mil - 0592015.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.UXS-ND.
Fuse Circuit Protection 20A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592020.UXS
 Order 'fuse 20a fast midget silver mil - 0592020.UXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592020.UXS-ND.

Options for Fuse Circuit Protection 3A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592003.UXS
Send this link via E-Mail
Help With This Screen

FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 3A FAST MIDGET NICKEL MIL - 0594003.U Next: FUSE 3A FAST MIDGET SILVER MIL - 0594003.UXS
FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS