FUSE 15A 32V 5AG NORMAL BLO - 0511015.M
Fuse Circuit Protection 15A 32V Littelfuse Inc Normal Blow, Medium Time Lag 0511015.M
| Digi-Key Part Number | 0511015.M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0511015.M | |||
| Description | FUSE 15A 32V 5AG NORMAL BLO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 15A 32V Littelfuse Inc Normal Blow, Medium Time Lag 0511015.M
| Technical/Catalog Information | 0511015.M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 32V |
| Package / Case | 5AG, 1-1/2" L x 3/8" Dia (38.1mm x 9.63mm) |
| Fuse Type | Normal Blow, Medium Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0511015 M 0511015M |
FUSE 15A 32V 5AG NORMAL BLO - 0511015.M (0511015.M-ND)
Related parts Fuse Circuit Protection 15A 32V Littelfuse Inc Normal Blow, Medium Time Lag 0511015.MFUSE 15A 32V 5AG NORMAL BLO - 0511015.M
Order 'fuse 15a 32v 5ag normal blo - 0511015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511015.M-ND.
FUSE 15A 32V 1AG NORMAL BLO - 0301015.H
Order 'fuse 15a 32v 1ag normal blo - 0301015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0301015.H-ND.
FUSE 1.5A 32V 7AG NORMAL BLO - 030301.5M
Order 'fuse 1.5a 32v 7ag normal blo - 030301.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 030301.5M-ND.
FUSE 15A 32V 7AG NORMAL BLO - 0303015.M
Order 'fuse 15a 32v 7ag normal blo - 0303015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0303015.M-ND.
FUSE 10A 32V 5AG NORMAL BLO - 0511010.M
Order 'fuse 10a 32v 5ag normal blo - 0511010.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511010.M-ND.
FUSE 20A 32V 5AG NORMAL BLO - 0511020.M
Order 'fuse 20a 32v 5ag normal blo - 0511020.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511020.M-ND.
FUSE 25A 32V 5AG NORMAL BLO - 0511025.M
Order 'fuse 25a 32v 5ag normal blo - 0511025.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511025.M-ND.
FUSE 30A 32V 5AG NORMAL BLO - 0511030.M
Order 'fuse 30a 32v 5ag normal blo - 0511030.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511030.M-ND.
FUSE 35A 32V 5AG NORMAL BLO - 0511035.M
Order 'fuse 35a 32v 5ag normal blo - 0511035.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511035.M-ND.
FUSE 40A 32V 5AG NORMAL BLO - 0511040.M
Order 'fuse 40a 32v 5ag normal blo - 0511040.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511040.M-ND.
FUSE 50A 32V 5AG NORMAL BLO - 0511050.M
Order 'fuse 50a 32v 5ag normal blo - 0511050.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511050.M-ND.
FUSE 60A 32V 5AG NORMAL BLO - 0511060.M
Order 'fuse 60a 32v 5ag normal blo - 0511060.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0511060.M-ND.
FUSE 15A 32V 3AG SLO-BLO - 0315015.H
Order 'fuse 15a 32v 3ag slo-blo - 0315015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315015.H-ND.
FUSE 15A/32V 3AG SLO-BLO - 0313015.H
Order 'fuse 15a/32v 3ag slo-blo - 0313015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F338-ND.
FUSE 2A 32V 1AG NORMAL BLO - 0301002.H
Order 'fuse 2a 32v 1ag normal blo - 0301002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0301002.H-ND.
Options for Fuse Circuit Protection 15A 32V Littelfuse Inc Normal Blow, Medium Time Lag 0511015.M
Send this link via E-Mail
Help With This Screen
