FUSE 2A 125V SLO PICO SMF T/R - 0460002.ER
| Digi-Key Part Number | 0460002.ER-ND |
2500 |
.80967 |
Extended Price
2024.17 |
| Manufacturer Part Number | 0460002.ER | |||
| Description | FUSE 2A 125V SLO PICO SMF T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0460002.ER |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Thermoplastic |
| Color | White |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | METI |
| Height | 3.050 mm [Max] |
| Length | 7.240 mm [Typ] |
| Width | 4.320 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0460002 ER 0460002ER |
0460002.ER Specification Sheet
FUSE 2A 125V SLO PICO SMF T/R - 0460002.ER (0460002.ER-ND)
Related parts:FUSE 2A 125V SLO PICO SMF T/R - 0460002.ER
Order 'fuse 2a 125v slo pico smf t/r - 0460002.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460002.ER-ND.
FUSE 2A 125V FAST PICO SMF T/R - 0459002.ER
Order 'fuse 2a 125v fast pico smf t/r - 0459002.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0459002.ER-ND.
FUSE 1A 125V SLO PICO SMF T/R - 0460001.ER
Order 'fuse 1a 125v slo pico smf t/r - 0460001.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460001.ER-ND.
FUSE 3A 125V SLO PICO SMF T/R - 0460003.ER
Order 'fuse 3a 125v slo pico smf t/r - 0460003.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460003.ER-ND.
FUSE 4A 125V SLO PICO SMF T/R - 0460004.ER
Order 'fuse 4a 125v slo pico smf t/r - 0460004.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460004.ER-ND.
FUSE 5A 125V SLO PICO SMF T/R - 0460005.ER
Order 'fuse 5a 125v slo pico smf t/r - 0460005.ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460005.ER-ND.
FUSE 1.5A 125V SLO PICO SMF T/R - 046001.5ER
Order 'fuse 1.5a 125v slo pico smf t/r - 046001.5ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 046001.5ER-ND.
FUSE 2.5A 125V SLO PICO SMF T/R - 046002.5ER
Order 'fuse 2.5a 125v slo pico smf t/r - 046002.5ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 046002.5ER-ND.
FUSE 3.5A 125V SLO PICO SMF T/R - 046003.5ER
Order 'fuse 3.5a 125v slo pico smf t/r - 046003.5ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 046003.5ER-ND.
FUSE .375A 125V SLO PICO SMF T/R - 0460.375ER
Order 'fuse .375a 125v slo pico smf t/r - 0460.375ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460.375ER-ND.
FUSE .500A 125V SLO PICO SMF T/R - 0460.500ER
Order 'fuse .500a 125v slo pico smf t/r - 0460.500ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460.500ER-ND.
FUSE .750A 125V SLO PICO SMF T/R - 0460.750ER
Order 'fuse .750a 125v slo pico smf t/r - 0460.750ER' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0460.750ER-ND.
FUSE 2A 125V SLO PICO AXL T/R - 0473002.MRT2
Order 'fuse 2a 125v slo pico axl t/r - 0473002.MRT2' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0473002.MRT2-ND.
FUSE 2A 125V SLO PICO AXL T/R - 0473002.MRT3-
Order 'fuse 2a 125v slo pico axl t/r - 0473002.MRT3-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0473002.MRT3-ND.
FUSE 2A 125V SLO PICO - SMD - 0460002.UR
Order 'fuse 2a 125v slo pico - smd - 0460002.UR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1185TR-ND.
Send this link via E-Mail
Help With This Screen