FUSE 10A 125V FST SMD SILVER T/R - 0453010.MR - Over Current Circuit Protection
| Digi-Key Part Number | 0453010.MR-ND |
1000 |
.72790 |
Extended Price
727.90 |
| Manufacturer Part Number | 0453010.MR | |||
| Description | FUSE 10A 125V FST SMD SILVER T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0453010.MR |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Height | 2.690 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.690 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0453010 MR 0453010MR |
0453010.MR Specification Sheet
FUSE 10A 125V FST SMD SILVER T/R - 0453010.MR (0453010.MR-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 10A 125V FST SMD SILVER T/R - 0453010.MR
Order 'fuse 10a 125v fst smd silver t/r - 0453010.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453010.MR-ND.
FUSE 1A 125V FAST SMD SILVER T/R - 0453001.MR
Order 'fuse 1a 125v fast smd silver t/r - 0453001.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453001.MR-ND.
FUSE 2A 125V FAST SMD SILVER T/R - 0453002.MR
Order 'fuse 2a 125v fast smd silver t/r - 0453002.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453002.MR-ND.
FUSE 3A 125V FAST SMD SILVER T/R - 0453003.MR
Order 'fuse 3a 125v fast smd silver t/r - 0453003.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453003.MR-ND.
FUSE 4A 125V FAST SMD SILVER T/R - 0453004.MR
Order 'fuse 4a 125v fast smd silver t/r - 0453004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453004.MR-ND.
FUSE 5A 125V FAST SMD SILVER T/R - 0453005.MR
Order 'fuse 5a 125v fast smd silver t/r - 0453005.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453005.MR-ND.
FUSE 7A 125V FAST SMD SILVER T/R - 0453007.MR
Order 'fuse 7a 125v fast smd silver t/r - 0453007.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453007.MR-ND.
FUSE 8A 125V FAST SMD SILVER T/R - 0453008.MR
Order 'fuse 8a 125v fast smd silver t/r - 0453008.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453008.MR-ND.
FUSE 1.5A 125V FST SMD SILVR T/R - 045301.5MR
Order 'fuse 1.5a 125v fst smd silvr t/r - 045301.5MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 045301.5MR-ND.
FUSE 1.6A 125V FST SMD SILVR T/R - 045301.6MR
Order 'fuse 1.6a 125v fst smd silvr t/r - 045301.6MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 045301.6MR-ND.
FUSE 2.5A 125V FST SMD SILVR T/R - 045302.5MR
Order 'fuse 2.5a 125v fst smd silvr t/r - 045302.5MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 045302.5MR-ND.
FUSE 3.5A 125V FST SMD SILVR T/R - 045303.5MR
Order 'fuse 3.5a 125v fst smd silvr t/r - 045303.5MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 045303.5MR-ND.
FUSE 1.25A 125V FST SMD SILVR TR - 04531.25MR
Order 'fuse 1.25a 125v fst smd silvr tr - 04531.25MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 04531.25MR-ND.
FUSE .160A 125V FST SMD SILVR TR - 0453.160MR
Order 'fuse .160a 125v fst smd silvr tr - 0453.160MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453.160MR-ND.
FUSE .200A 125V FST SMD SILVR TR - 0453.200MR
Order 'fuse .200a 125v fst smd silvr tr - 0453.200MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453.200MR-ND.
Send this link via E-Mail
Help With This Screen