FUSE 8A 125V FAST SMD SILVER T/R - 0453008.MR
| Digi-Key Part Number | 0453008.MR-ND |
1000 |
.45965 |
Extended Price
459.65 |
| Manufacturer Part Number | 0453008.MR | |||
| Description | FUSE 8A 125V FAST SMD SILVER T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0453008.MR |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 8.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Height | 2.690 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.690 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0453008 MR 0453008MR |
0453008.MR Specification Sheet
FUSE 8A 125V FAST SMD SILVER T/R - 0453008.MR (0453008.MR-ND)
Related parts:FUSE 8A 125V FAST SMD SILVER T/R - 0453008.MR
Order 'fuse 8a 125v fast smd silver t/r - 0453008.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453008.MR-ND.
FUSE 1A 125V FAST SMD SILVER T/R - 0453001.MR
Order 'fuse 1a 125v fast smd silver t/r - 0453001.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453001.MR-ND.
FUSE 2A 125V FAST SMD SILVER T/R - 0453002.MR
Order 'fuse 2a 125v fast smd silver t/r - 0453002.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453002.MR-ND.
FUSE 3A 125V FAST SMD SILVER T/R - 0453003.MR
Order 'fuse 3a 125v fast smd silver t/r - 0453003.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453003.MR-ND.
FUSE 4A 125V FAST SMD SILVER T/R - 0453004.MR
Order 'fuse 4a 125v fast smd silver t/r - 0453004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453004.MR-ND.
FUSE 5A 125V FAST SMD SILVER T/R - 0453005.MR
Order 'fuse 5a 125v fast smd silver t/r - 0453005.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453005.MR-ND.
FUSE 7A 125V FAST SMD SILVER T/R - 0453007.MR
Order 'fuse 7a 125v fast smd silver t/r - 0453007.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453007.MR-ND.
FUSE 8A 125V FAST NANO2 SMD - 0448008.MR
Order 'fuse 8a 125v fast nano2 smd - 0448008.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448008.MR-ND.
FUSE 8A 125V FAST NANO2 SMD - 0451008.MRL
Order 'fuse 8a 125v fast nano2 smd - 0451008.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2590CT-ND.
FUSE 8A 125V FAST NANO2 SMD - 0451008.MRL
Order 'fuse 8a 125v fast nano2 smd - 0451008.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2590DKR-ND.
FUSE 8A 125V FAST NANO2 SMD - 0451008.MRL
Order 'fuse 8a 125v fast nano2 smd - 0451008.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2590TR-ND.
FUSE 8A 250V FAST 3AG SILVER MIL - 0397008.M
Order 'fuse 8a 250v fast 3ag silver mil - 0397008.M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0397008.M-ND.
FUSE 8A 250V FAST 3AB SILVER MIL - 0399008.M
Order 'fuse 8a 250v fast 3ab silver mil - 0399008.M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0399008.M-ND.
FUSE 10A 125V FST SMD SILVER T/R - 0453010.MR
Order 'fuse 10a 125v fst smd silver t/r - 0453010.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453010.MR-ND.
FUSE 12A 65V FAST SMD SILVER T/R - 0453012.MR
Order 'fuse 12a 65v fast smd silver t/r - 0453012.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453012.MR-ND.
Send this link via E-Mail
Help With This Screen