FUSE 4A 125V FAST SMD SILVER T/R - 0453004.MR
| Digi-Key Part Number | 0453004.MR-ND |
1000 |
.45965 |
Extended Price
459.65 |
| Manufacturer Part Number | 0453004.MR | |||
| Description | FUSE 4A 125V FAST SMD SILVER T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0453004.MR |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 4.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | METI |
| Height | 2.690 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.690 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0453004 MR 0453004MR |
0453004.MR Specification Sheet
FUSE 4A 125V FAST SMD SILVER T/R - 0453004.MR (0453004.MR-ND)
Related parts:FUSE 4A 125V FAST SMD SILVER T/R - 0453004.MR
Order 'fuse 4a 125v fast smd silver t/r - 0453004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453004.MR-ND.
FUSE 1A 125V FAST SMD SILVER T/R - 0453001.MR
Order 'fuse 1a 125v fast smd silver t/r - 0453001.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453001.MR-ND.
FUSE 2A 125V FAST SMD SILVER T/R - 0453002.MR
Order 'fuse 2a 125v fast smd silver t/r - 0453002.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453002.MR-ND.
FUSE 3A 125V FAST SMD SILVER T/R - 0453003.MR
Order 'fuse 3a 125v fast smd silver t/r - 0453003.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453003.MR-ND.
FUSE 5A 125V FAST SMD SILVER T/R - 0453005.MR
Order 'fuse 5a 125v fast smd silver t/r - 0453005.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453005.MR-ND.
FUSE 7A 125V FAST SMD SILVER T/R - 0453007.MR
Order 'fuse 7a 125v fast smd silver t/r - 0453007.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453007.MR-ND.
FUSE 8A 125V FAST SMD SILVER T/R - 0453008.MR
Order 'fuse 8a 125v fast smd silver t/r - 0453008.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0453008.MR-ND.
FUSE 4A 125V SLO SMD SILVER T/R - 0454004.MR
Order 'fuse 4a 125v slo smd silver t/r - 0454004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0454004.MR-ND.
FUSE 4A 125V FAST SMD 1025 - TR2/1025FA4-R
Order 'fuse 4a 125v fast smd 1025 - TR2/1025FA4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR2/1025FA4-R-ND.
FUSE 4A 125V FAST NANO2 SMD - 0448004.MR
Order 'fuse 4a 125v fast nano2 smd - 0448004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448004.MR-ND.
FUSE 4A 125V FAST PICO-SMD - 0459004.UR
Order 'fuse 4a 125v fast pico-smd - 0459004.UR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1171TR-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586CT-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586DKR-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586TR-ND.
FUSE 4A 125V FAST AXL 2AG T/R - 0224004.DRT1W
Order 'fuse 4a 125v fast axl 2ag t/r - 0224004.DRT1W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224004.DRT1W-ND.
Send this link via E-Mail
Help With This Screen