Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039202.5M
FUSE 2.5A FAST 3AG NICKEL MIL - 039202.5M
| Digi-Key Part Number | 039202.5M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 039202.5M | |||
| Description | FUSE 2.5A FAST 3AG NICKEL MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039202.5M
| Technical/Catalog Information | 039202.5M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 2.5A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
039202 5M 0392025M |
039202.5M Specification Sheet
FUSE 2.5A FAST 3AG NICKEL MIL - 039202.5M (039202.5M-ND)
Related parts Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039202.5MFuse Circuit Protection 25A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392025.M
Order 'fuse 25a fast 3ag nickel mil - 0392025.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392025.M-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039202.5M
Order 'fuse 2.5a fast 3ag nickel mil - 039202.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039202.5M-ND.
Fuse Circuit Protection 25A 500V Littelfuse Inc Fast Acting, Short Time Lag 0592025.U
Order 'fuse 25a fast midget nickel mil - 0592025.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592025.U-ND.
Fuse Circuit Protection 25A 250V Littelfuse Inc Fast Acting, Short Time Lag 0594025.U
Order 'fuse 25a fast midget nickel mil - 0594025.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594025.U-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392001.M
Order 'fuse 1a fast 3ag nickel mil - 0392001.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392001.M-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392002.M
Order 'fuse 2a fast 3ag nickel mil - 0392002.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392002.M-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392003.M
Order 'fuse 3a fast 3ag nickel mil - 0392003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392003.M-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392004.M
Order 'fuse 4a fast 3ag nickel mil - 0392004.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392004.M-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392005.M
Order 'fuse 5a fast 3ag nickel mil - 0392005.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392005.M-ND.
Fuse Circuit Protection 6A 250V Littelfuse Inc Fast Acting, Short Time Lag 0392006.M
Order 'fuse 6a fast 3ag nickel mil - 0392006.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392006.M-ND.
Fuse Circuit Protection 8A 125V Littelfuse Inc Fast Acting, Short Time Lag 0392008.M
Order 'fuse 8a fast 3ag nickel mil - 0392008.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392008.M-ND.
Fuse Circuit Protection 10A 125V Littelfuse Inc Fast Acting, Short Time Lag 0392010.M
Order 'fuse 10a fast 3ag nickel mil - 0392010.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392010.M-ND.
Fuse Circuit Protection 10mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0392.010V
Order 'fuse .010a fast 3ag nickel mil - 0392.010V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392.010V-ND.
Fuse Circuit Protection 15A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392015.M
Order 'fuse 15a fast 3ag nickel mil - 0392015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392015.M-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039201.5M
Order 'fuse 1.5a fast 3ag nickel mil - 039201.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.5M-ND.
Options for Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 039202.5M
Send this link via E-Mail
Help With This Screen
