FUSE 20A FAST 3AG NICKEL MIL - 0392020.M - Circuit Protection
Fuse Circuit Protection 20A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392020.M
| Digi-Key Part Number | 0392020.M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0392020.M | |||
| Description | FUSE 20A FAST 3AG NICKEL MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 20A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392020.M
| Technical/Catalog Information | 0392020.M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 20A |
| Voltage - Rated | 32V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0392020 M 0392020M |
0392020.M Specification Sheet
FUSE 20A FAST 3AG NICKEL MIL - 0392020.M (0392020.M-ND) - Circuit Protection
Related parts Fuse Circuit Protection 20A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392020.MFUSE 20A FAST 3AG NICKEL MIL - 0392020.M
Order 'fuse 20a fast 3ag nickel mil - 0392020.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392020.M-ND.
FUSE 20A FAST MIDGET NICKEL MIL - 0592020.U
Order 'fuse 20a fast midget nickel mil - 0592020.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592020.U-ND.
FUSE 20A FAST MIDGET NICKEL MIL - 0594020.U
Order 'fuse 20a fast midget nickel mil - 0594020.U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594020.U-ND.
FUSE 1A FAST 3AG NICKEL MIL - 0392001.M
Order 'fuse 1a fast 3ag nickel mil - 0392001.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392001.M-ND.
FUSE 2A FAST 3AG NICKEL MIL - 0392002.M
Order 'fuse 2a fast 3ag nickel mil - 0392002.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392002.M-ND.
FUSE 3A FAST 3AG NICKEL MIL - 0392003.M
Order 'fuse 3a fast 3ag nickel mil - 0392003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392003.M-ND.
FUSE 4A FAST 3AG NICKEL MIL - 0392004.M
Order 'fuse 4a fast 3ag nickel mil - 0392004.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392004.M-ND.
FUSE 5A FAST 3AG NICKEL MIL - 0392005.M
Order 'fuse 5a fast 3ag nickel mil - 0392005.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392005.M-ND.
FUSE 6A FAST 3AG NICKEL MIL - 0392006.M
Order 'fuse 6a fast 3ag nickel mil - 0392006.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392006.M-ND.
FUSE 8A FAST 3AG NICKEL MIL - 0392008.M
Order 'fuse 8a fast 3ag nickel mil - 0392008.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392008.M-ND.
FUSE 10A FAST 3AG NICKEL MIL - 0392010.M
Order 'fuse 10a fast 3ag nickel mil - 0392010.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392010.M-ND.
FUSE .010A FAST 3AG NICKEL MIL - 0392.010V
Order 'fuse .010a fast 3ag nickel mil - 0392.010V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392.010V-ND.
FUSE 15A FAST 3AG NICKEL MIL - 0392015.M
Order 'fuse 15a fast 3ag nickel mil - 0392015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392015.M-ND.
FUSE 1.5A FAST 3AG NICKEL MIL - 039201.5M
Order 'fuse 1.5a fast 3ag nickel mil - 039201.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.5M-ND.
FUSE 1.6A FAST 3AG NICKEL MIL - 039201.6M
Order 'fuse 1.6a fast 3ag nickel mil - 039201.6M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.6M-ND.
Options for Fuse Circuit Protection 20A 32V Littelfuse Inc Fast Acting, Short Time Lag 0392020.M
Send this link via E-Mail
Help With This Screen
