FUSE 15A FAST 3AG NICKEL MIL - 0392015.M
| Digi-Key Part Number | 0392015.M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0392015.M | |||
| Description | FUSE 15A FAST 3AG NICKEL MIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0392015.M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 32V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0392015 M 0392015M |
0392015.M Specification Sheet
FUSE 15A FAST 3AG NICKEL MIL - 0392015.M (0392015.M-ND)
Related parts :FUSE 15A FAST 3AG NICKEL MIL - 0392015.M
Order 'fuse 15a fast 3ag nickel mil - 0392015.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392015.M-ND.
FUSE 1.5A FAST 3AG NICKEL MIL - 039201.5M
Order 'fuse 1.5a fast 3ag nickel mil - 039201.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.5M-ND.
FUSE 1A FAST 3AG NICKEL MIL - 0392001.M
Order 'fuse 1a fast 3ag nickel mil - 0392001.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392001.M-ND.
FUSE 2A FAST 3AG NICKEL MIL - 0392002.M
Order 'fuse 2a fast 3ag nickel mil - 0392002.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392002.M-ND.
FUSE 3A FAST 3AG NICKEL MIL - 0392003.M
Order 'fuse 3a fast 3ag nickel mil - 0392003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392003.M-ND.
FUSE 4A FAST 3AG NICKEL MIL - 0392004.M
Order 'fuse 4a fast 3ag nickel mil - 0392004.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392004.M-ND.
FUSE 5A FAST 3AG NICKEL MIL - 0392005.M
Order 'fuse 5a fast 3ag nickel mil - 0392005.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392005.M-ND.
FUSE 6A FAST 3AG NICKEL MIL - 0392006.M
Order 'fuse 6a fast 3ag nickel mil - 0392006.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392006.M-ND.
FUSE 8A FAST 3AG NICKEL MIL - 0392008.M
Order 'fuse 8a fast 3ag nickel mil - 0392008.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392008.M-ND.
FUSE 10A FAST 3AG NICKEL MIL - 0392010.M
Order 'fuse 10a fast 3ag nickel mil - 0392010.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392010.M-ND.
FUSE .010A FAST 3AG NICKEL MIL - 0392.010V
Order 'fuse .010a fast 3ag nickel mil - 0392.010V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392.010V-ND.
FUSE 1.6A FAST 3AG NICKEL MIL - 039201.6M
Order 'fuse 1.6a fast 3ag nickel mil - 039201.6M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039201.6M-ND.
FUSE 20A FAST 3AG NICKEL MIL - 0392020.M
Order 'fuse 20a fast 3ag nickel mil - 0392020.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392020.M-ND.
FUSE 25A FAST 3AG NICKEL MIL - 0392025.M
Order 'fuse 25a fast 3ag nickel mil - 0392025.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392025.M-ND.
FUSE 2.5A FAST 3AG NICKEL MIL - 039202.5M
Order 'fuse 2.5a fast 3ag nickel mil - 039202.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039202.5M-ND.
Send this link via E-Mail
Help With This Screen
