FUSE 250V SLO-BLO PT 3AB .600A - 0325.600MXP
| Digi-Key Part Number | 0325.600MXP-ND |
1000 |
1.01645 |
Extended Price
1016.45 |
| Manufacturer Part Number | 0325.600MXP | |||
| Description | FUSE 250V SLO-BLO PT 3AB .600A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0325.600MXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 600mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0325 600MXP 0325600MXP |
0325.600MXP Specification Sheet
FUSE 250V SLO-BLO PT 3AB .600A - 0325.600MXP (0325.600MXP-ND)
Related parts :FUSE 250V SLO-BLO PT 3AB .600A - 0325.600MXP
Order 'fuse 250v slo-blo pt 3ab .600a - 0325.600MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.600MXP-ND.
FUSE 250V SLO-BLO PT 3AB .600A - 0325.600HXP
Order 'fuse 250v slo-blo pt 3ab .600a - 0325.600HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.600HXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.HXP
Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.MXP
Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.HXP
Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.MXP
Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.HXP
Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.MXP
Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.HXP
Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.MXP
Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.HXP
Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.MXP
Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.HXP
Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.MXP
Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 8A - 0325008.HXP
Order 'fuse 250v slo-blo pt 3ab 8a - 0325008.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.HXP-ND.
Send this link via E-Mail
Help With This Screen
