Keywords:





Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H

FUSE .375A 250V SLO 3AB AXIAL - 0325.375H - Circuit Protection

Digi-Key Part Number 0325.375H-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number0325.375H
DescriptionFUSE .375A 250V SLO 3AB AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H
Technical/Catalog Information0325.375H
VendorLittelfuse Inc
CategoryCircuit Protection
Current 375mA
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0325 375H
0325375H

0325.375H Specification Sheet

Image of FUSE .375A 250V SLO 3AB AXIAL - 0325.375H

FUSE .375A 250V SLO 3AB AXIAL - 0325.375H (0325.375H-ND) - Circuit Protection

Related parts Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H
Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H
 Order 'fuse .375a 250v slo 3ab axial - 0325.375H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.375H-ND.
Fuse Circuit Protection 375mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0324.375H
 Order 'fuse .375a 250v fast 3ab axial - 0324.375H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324.375H-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.H
 Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.H
 Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325003.H
 Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
 Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325005.H
 Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325007.H
 Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325008.H
 Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.H-ND.
Fuse Circuit Protection 10A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325010.H
 Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.H-ND.
Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.010H
 Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010H-ND.
Fuse Circuit Protection 12A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325012.H
 Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325012.H-ND.
Fuse Circuit Protection 1.2A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.2H
 Order 'fuse 1.2a 250v slo 3ab axial - 032501.2H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.2H-ND.
Fuse Circuit Protection 15A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325015.H
 Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325015.H-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.5H
 Order 'fuse 1.5a 250v slo 3ab axial - 032501.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.5H-ND.

Options for Fuse Circuit Protection 375mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.375H
Send this link via E-Mail
Help With This Screen

FUSE .375A 250V SLO 3AB AXIAL - 0325.375H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE .375A 250V SLO 2AG T/R - 0230.375DRT3W Next: FUSE .375A 250V SLO 3AB SLVR MIL - 0395.375M
FUSE .375A 250V SLO 3AB AXIAL - 0325.375H