Keywords:





Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP

FUSE 250V SLO-BLO PT 3AB .300A - 0325.300MXP - Circuit Protection

Digi-Key Part Number 0325.300MXP-ND
Price Break
1000
Unit Price
1.01645
Extended Price
1016.45
Manufacturer Part Number0325.300MXP
DescriptionFUSE 250V SLO-BLO PT 3AB .300A
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP
Technical/Catalog Information0325.300MXP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 300mA
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0325 300MXP
0325300MXP

0325.300MXP Specification Sheet

Image of FUSE 250V SLO-BLO PT 3AB .300A - 0325.300MXP

FUSE 250V SLO-BLO PT 3AB .300A - 0325.300MXP (0325.300MXP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP
Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP
 Order 'fuse 250v slo-blo pt 3ab .300a - 0325.300MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.300MXP-ND.
Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300HXP
 Order 'fuse 250v slo-blo pt 3ab .300a - 0325.300HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.300HXP-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.HXP
 Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.HXP-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.MXP
 Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.HXP
 Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.HXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.MXP
 Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.MXP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325003.HXP
 Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.HXP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325003.MXP
 Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.MXP-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.HXP
 Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.HXP-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.MXP
 Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.MXP-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325005.HXP
 Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.HXP-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325005.MXP
 Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.MXP-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325007.HXP
 Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.HXP-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325007.MXP
 Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.MXP-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325008.HXP
 Order 'fuse 250v slo-blo pt 3ab 8a - 0325008.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.HXP-ND.

Options for Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300MXP
Send this link via E-Mail
Help With This Screen

FUSE 250V SLO-BLO PT 3AB .300A - 0325.300MXP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 250V SLO-BLO PT 3AB .300A - 0325.300HXP Next: FUSE 250V SLO-BLO PT 3AB .375A - 0325.375HXP
FUSE 250V SLO-BLO PT 3AB .300A - 0325.300MXP