FUSE .300A 250V SLO 3AB AXIAL - 0325.300H - Circuit Protection
Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300H
| Digi-Key Part Number | 0325.300H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0325.300H | |||
| Description | FUSE .300A 250V SLO 3AB AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300H
| Technical/Catalog Information | 0325.300H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 300mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0325 300H 0325300H |
0325.300H Specification Sheet
FUSE .300A 250V SLO 3AB AXIAL - 0325.300H (0325.300H-ND) - Circuit Protection
Related parts Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300HFUSE .300A 250V SLO 3AB AXIAL - 0325.300H
Order 'fuse .300a 250v slo 3ab axial - 0325.300H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.300H-ND.
FUSE 1A 250V SLO 3AB AXIAL - 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
FUSE 2A 250V SLO 3AB AXIAL - 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
FUSE 3A 250V SLO 3AB AXIAL - 0325003.H
Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H
Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
FUSE 5A 250V SLO 3AB AXIAL - 0325005.H
Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
FUSE 7A 250V SLO 3AB AXIAL - 0325007.H
Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
FUSE 8A 250V SLO 3AB AXIAL - 0325008.H
Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.H-ND.
FUSE 10A 250V SLO 3AB AXIAL - 0325010.H
Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.H-ND.
FUSE .010A 250V SLO 3AB AXIAL - 0325.010H
Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010H-ND.
FUSE 12A 250V SLO 3AB AXIAL - 0325012.H
Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325012.H-ND.
FUSE 1.2A 250V SLO 3AB AXIAL - 032501.2H
Order 'fuse 1.2a 250v slo 3ab axial - 032501.2H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.2H-ND.
FUSE 15A 250V SLO 3AB AXIAL - 0325015.H
Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325015.H-ND.
FUSE 1.5A 250V SLO 3AB AXIAL - 032501.5H
Order 'fuse 1.5a 250v slo 3ab axial - 032501.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.5H-ND.
FUSE 1.6A 250V SLO 3AB AXIAL - 032501.6H
Order 'fuse 1.6a 250v slo 3ab axial - 032501.6H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.6H-ND.
Options for Fuse Circuit Protection 300mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.300H
Send this link via E-Mail
Help With This Screen
