Keywords:





FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP - Circuit Protection

Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.200MXP

Digi-Key Part Number 0325.200MXP-ND
Price Break
1000
Unit Price
1.01645
Extended Price
1016.45
Manufacturer Part Number0325.200MXP
DescriptionFUSE 250V SLO-BLO PT 3AB .200A
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.200MXP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.200MXP
Technical/Catalog Information0325.200MXP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 200mA
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0325 200MXP
0325200MXP

0325.200MXP Specification Sheet

Image of FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP

FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP (0325.200MXP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.200MXP
FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP
 Order 'fuse 250v slo-blo pt 3ab .200a - 0325.200MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.200MXP-ND.
FUSE 250V SLO-BLO PT 3AB .200A - 0325.200HXP
 Order 'fuse 250v slo-blo pt 3ab .200a - 0325.200HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.200HXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.HXP
 Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.MXP
 Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.HXP
 Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.MXP
 Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.HXP
 Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.MXP
 Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.HXP
 Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.MXP
 Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.HXP
 Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.MXP
 Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.HXP
 Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.MXP
 Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 8A - 0325008.HXP
 Order 'fuse 250v slo-blo pt 3ab 8a - 0325008.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.HXP-ND.

Options for Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.200MXP
Send this link via E-Mail
Help With This Screen

FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 250V SLO-BLO PT 3AB .200A - 0325.200HXP Next: FUSE 250V SLO-BLO PT 3AB .250A - 0325.250HXP
FUSE 250V SLO-BLO PT 3AB .200A - 0325.200MXP