FUSE .200A 250V SLO 3AB AXIAL - 0325.200H
| Digi-Key Part Number | 0325.200H-ND |
1000 |
1.91545 |
Extended Price
1915.45 |
| Manufacturer Part Number | 0325.200H | |||
| Description | FUSE .200A 250V SLO 3AB AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0325.200H |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | 3AB |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 200.000 mA [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Standard | CE |
| Standard | PSE |
| Diameter | 6.9850 mm [Typ] |
| Length | 32.385 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0325 200H 0325200H |
0325.200H Specification Sheet
FUSE .200A 250V SLO 3AB AXIAL - 0325.200H (0325.200H-ND)
Related parts:FUSE .200A 250V SLO 3AB AXIAL - 0325.200H
Order 'fuse .200a 250v slo 3ab axial - 0325.200H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325.200H-ND.
FUSE 1A 250V SLO 3AB AXIAL - 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325001.H-ND.
FUSE 2A 250V SLO 3AB AXIAL - 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325002.H-ND.
FUSE 3A 250V SLO 3AB AXIAL - 0325003.H
Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325003.H-ND.
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H
Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325004.H-ND.
FUSE 5A 250V SLO 3AB AXIAL - 0325005.H
Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325005.H-ND.
FUSE 7A 250V SLO 3AB AXIAL - 0325007.H
Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325007.H-ND.
FUSE 8A 250V SLO 3AB AXIAL - 0325008.H
Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325008.H-ND.
FUSE 10A 250V SLO 3AB AXIAL - 0325010.H
Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325010.H-ND.
FUSE .010A 250V SLO 3AB AXIAL - 0325.010H
Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325.010H-ND.
FUSE 12A 250V SLO 3AB AXIAL - 0325012.H
Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325012.H-ND.
FUSE 1.2A 250V SLO 3AB AXIAL - 032501.2H
Order 'fuse 1.2a 250v slo 3ab axial - 032501.2H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 032501.2H-ND.
FUSE 15A 250V SLO 3AB AXIAL - 0325015.H
Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0325015.H-ND.
FUSE 1.5A 250V SLO 3AB AXIAL - 032501.5H
Order 'fuse 1.5a 250v slo 3ab axial - 032501.5H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 032501.5H-ND.
FUSE 1.6A 250V SLO 3AB AXIAL - 032501.6H
Order 'fuse 1.6a 250v slo 3ab axial - 032501.6H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 032501.6H-ND.
Send this link via E-Mail
Help With This Screen