47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A
CAP CERM 47PF 3000V NP0 1812 - 1812HA470JAT1A
| Digi-Key Part Number | 478-3005-2-ND |
1000 5000 10000 |
.36000 .28000 .26600 |
Extended Price
360.00 1400.00 2660.00 |
| Manufacturer Part Number | 1812HA470JAT1A | |||
| Description | CAP CERM 47PF 3000V NP0 1812 | |||
| Quantity Available | 14000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HA470JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HA470JAT1A 1812HA470JAT1A 478 3005 2 ND 47830052ND 478-3005-2 |
1812HA470JAT1A Specification Sheet
CAP CERM 47PF 3000V NP0 1812 - 1812HA470JAT1A (478-3005-2-ND)
Related parts 47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A47pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3005-1-ND.
47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3005-2-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3005-6-ND.
330pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3004-1-ND.
330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3004-2-ND.
330pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3004-6-ND.
47pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4723-2-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 metric) 3000V (3kV) 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4723-1-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 metric) 3000V (3kV) 1808HA470KAT1A
Order 'cap cer 47pf 3000v np0 10% 1808 - 1808HA470KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4723-6-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HC102KAT1A
Order 'cap cerm 1000pf 3000v x7r 1812 - 1812HC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3006-1-ND.
1000pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC102KAT1A
Order 'cap cerm 1000pf 3000v x7r 1812 - 1812HC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3006-2-ND.
470pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HC471KAT1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3007-1-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC471KAT1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3007-2-ND.
4.7pF Ceramic Capacitor AVX Corporation 0.230" L x 0.250" W x 0.130" H (5.84mm x 6.35mm x 3.30mm) 3000V (3kV) HQCCHA4R7CA19A
Order 'cap rf 4.7pf 3000v smd - HQCCHA4R7CA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4552-ND.
470pF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 3000V (3kV) 1812HC471KAZ1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4665-1-ND.
Options for 47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA470JAT1A
Send this link via E-Mail
Help With This Screen
