Keywords:





FUSE .175A 250V SLO 3AB AXIAL - 0325.175H - Circuit Protection

Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.175H

Digi-Key Part Number 0325.175H-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number0325.175H
DescriptionFUSE .175A 250V SLO 3AB AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.175H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.175H
Technical/Catalog Information0325.175H
VendorLittelfuse Inc
CategoryCircuit Protection
Current 175mA
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0325 175H
0325175H

0325.175H Specification Sheet

Image of FUSE .175A 250V SLO 3AB AXIAL - 0325.175H

FUSE .175A 250V SLO 3AB AXIAL - 0325.175H (0325.175H-ND) - Circuit Protection

Related parts Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.175H
FUSE .175A 250V SLO 3AB AXIAL - 0325.175H
 Order 'fuse .175a 250v slo 3ab axial - 0325.175H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.175H-ND.
FUSE 1.75A 250V FAST 3AG AXIAL - 03181.75H
 Order 'fuse 1.75a 250v fast 3ag axial - 03181.75H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03181.75H-ND.
FUSE 1A 250V SLO 3AB AXIAL - 0325001.H
 Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
FUSE 2A 250V SLO 3AB AXIAL - 0325002.H
 Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
FUSE 3A 250V SLO 3AB AXIAL - 0325003.H
 Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H
 Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
FUSE 5A 250V SLO 3AB AXIAL - 0325005.H
 Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
FUSE 7A 250V SLO 3AB AXIAL - 0325007.H
 Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
FUSE 8A 250V SLO 3AB AXIAL - 0325008.H
 Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.H-ND.
FUSE 10A 250V SLO 3AB AXIAL - 0325010.H
 Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.H-ND.
FUSE .010A 250V SLO 3AB AXIAL - 0325.010H
 Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010H-ND.
FUSE 12A 250V SLO 3AB AXIAL - 0325012.H
 Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325012.H-ND.
FUSE 1.2A 250V SLO 3AB AXIAL - 032501.2H
 Order 'fuse 1.2a 250v slo 3ab axial - 032501.2H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.2H-ND.
FUSE 15A 250V SLO 3AB AXIAL - 0325015.H
 Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325015.H-ND.
FUSE 1.5A 250V SLO 3AB AXIAL - 032501.5H
 Order 'fuse 1.5a 250v slo 3ab axial - 032501.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.5H-ND.

Options for Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.175H
Send this link via E-Mail
Help With This Screen

FUSE .175A 250V SLO 3AB AXIAL - 0325.175H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE .175A 250V GLASS FAST - AGC-175/1000-R Next: FUSE .175A 250V SLO 3AB SLVR MIL - 0395.175M
FUSE .175A 250V SLO 3AB AXIAL - 0325.175H