FUSE .150A 250V SLO 3AB AXIAL - 0325.150H - Circuit Protection
| Digi-Key Part Number | 0325.150H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0325.150H | |||
| Description | FUSE .150A 250V SLO 3AB AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0325.150H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 150mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0325 150H 0325150H |
0325.150H Specification Sheet
FUSE .150A 250V SLO 3AB AXIAL - 0325.150H (0325.150H-ND) - Circuit Protection
Related parts Circuit Protection :FUSE .150A 250V SLO 3AB AXIAL - 0325.150H
Order 'fuse .150a 250v slo 3ab axial - 0325.150H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.150H-ND.
FUSE 1A 250V SLO 3AB AXIAL - 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
FUSE 2A 250V SLO 3AB AXIAL - 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
FUSE 3A 250V SLO 3AB AXIAL - 0325003.H
Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H
Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
FUSE 5A 250V SLO 3AB AXIAL - 0325005.H
Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
FUSE 7A 250V SLO 3AB AXIAL - 0325007.H
Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
FUSE 8A 250V SLO 3AB AXIAL - 0325008.H
Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.H-ND.
FUSE 10A 250V SLO 3AB AXIAL - 0325010.H
Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.H-ND.
FUSE .010A 250V SLO 3AB AXIAL - 0325.010H
Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010H-ND.
FUSE 12A 250V SLO 3AB AXIAL - 0325012.H
Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325012.H-ND.
FUSE 1.2A 250V SLO 3AB AXIAL - 032501.2H
Order 'fuse 1.2a 250v slo 3ab axial - 032501.2H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.2H-ND.
FUSE 15A 250V SLO 3AB AXIAL - 0325015.H
Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325015.H-ND.
FUSE 1.5A 250V SLO 3AB AXIAL - 032501.5H
Order 'fuse 1.5a 250v slo 3ab axial - 032501.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.5H-ND.
FUSE 1.6A 250V SLO 3AB AXIAL - 032501.6H
Order 'fuse 1.6a 250v slo 3ab axial - 032501.6H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.6H-ND.
Send this link via E-Mail
Help With This Screen
