Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.125H
FUSE .125A 250V SLO 3AB AXIAL - 0325.125H
| Digi-Key Part Number | 0325.125H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0325.125H | |||
| Description | FUSE .125A 250V SLO 3AB AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.125H
| Technical/Catalog Information | 0325.125H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 125mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0325 125H 0325125H |
0325.125H Specification Sheet
FUSE .125A 250V SLO 3AB AXIAL - 0325.125H (0325.125H-ND)
Related parts Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.125HFuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 03251.25H
Order 'fuse 1.25a 250v slo 3ab axial - 03251.25H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03251.25H-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.125H
Order 'fuse .125a 250v slo 3ab axial - 0325.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.125H-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02301.25HXW
Order 'fuse 1.25a 250v slo 2ag axial - 02301.25HXW' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2231-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 03951.25M
Order 'fuse 1.25a 250v slo 3ab slvr mil - 03951.25M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03951.25M-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02181.25MXE-
Order 'fuse 1.25a 250v slo 5x20 iec axl - 02181.25MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02281.25M-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02301.25DRT1W
Order 'fuse 1.25a 250v slo 2ag axl t/r - 02301.25DRT1W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02301.25DRT1W-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02301.25DRT2W
Order 'fuse 1.25a 250v slo 2ag axl t/r - 02301.25DRT2W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02301.25DRT2W-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02301.25DRT3W
Order 'fuse 1.25a 250v slo 2ag axl t/r - 02301.25DRT3W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02301.25DRT3W-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Fast Acting, Short Time Lag 03181.25H
Order 'fuse 1.25a 250v fast 3ag axial - 03181.25H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03181.25H-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02301.25DRT1SSP
Order 'fuse 1.25a 250v 2ag sloblo axial - 02301.25DRT1SSP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02301.25DRT1SSP-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 02291.25HXS
Order 'fuse 1.25a 250v slo 2ag indict - 02291.25HXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02291.25HXS-ND.
Fuse Circuit Protection 1.25A 250V Littelfuse Inc Fast Acting, Short Time Lag 03221.25H
Order 'fuse 1.25a 250v fast 3ab ceramic - 03221.25H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03221.25H-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0324.125H
Order 'fuse .125a 250v fast 3ab axial - 0324.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324.125H-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
Options for Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.125H
Send this link via E-Mail
Help With This Screen
