CAP CERM 330PF 3000V NP0 1812 - 1812HA331KAT1A - Capacitors
330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1A
| Digi-Key Part Number | 478-3004-2-ND |
1000 5000 10000 |
.36000 .28000 .26600 |
Extended Price
360.00 1400.00 2660.00 |
| Manufacturer Part Number | 1812HA331KAT1A | |||
| Description | CAP CERM 330PF 3000V NP0 1812 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812HA331KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812HA331KAT1A 1812HA331KAT1A 478 3004 2 ND 47830042ND 478-3004-2 |
1812HA331KAT1A Specification Sheet
CAP CERM 330PF 3000V NP0 1812 - 1812HA331KAT1A (478-3004-2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1ACAP CERM 330PF 3000V NP0 1812 - 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3004-1-ND.
CAP CERM 330PF 3000V NP0 1812 - 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3004-2-ND.
CAP CERM 330PF 3000V NP0 1812 - 1812HA331KAT1A
Order 'cap cerm 330pf 3000v np0 1812 - 1812HA331KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3004-6-ND.
CAP CERM 47PF 3000V NP0 1812 - 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3005-1-ND.
CAP CERM 47PF 3000V NP0 1812 - 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3005-2-ND.
CAP CERM 47PF 3000V NP0 1812 - 1812HA470JAT1A
Order 'cap cerm 47pf 3000v np0 1812 - 1812HA470JAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3005-6-ND.
CAP CERM 1000PF 3000V X7R 1812 - 1812HC102KAT1A
Order 'cap cerm 1000pf 3000v x7r 1812 - 1812HC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3006-1-ND.
CAP CERM 1000PF 3000V X7R 1812 - 1812HC102KAT1A
Order 'cap cerm 1000pf 3000v x7r 1812 - 1812HC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3006-2-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAT1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3007-1-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAT1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3007-2-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAZ1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4665-1-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAZ1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4665-2-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAZ1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4665-6-ND.
CAP CERM 1000PF 3000V X7R 1812 - 1812HC102KAT1A
Order 'cap cerm 1000pf 3000v x7r 1812 - 1812HC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3006-6-ND.
CAP CERM 470PF 3000V X7R 1812 - 1812HC471KAT1A
Order 'cap cerm 470pf 3000v x7r 1812 - 1812HC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3007-6-ND.
Options for 330pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HA331KAT1A
Send this link via E-Mail
Help With This Screen
