Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.6H
FUSE 1.6A 250V SLO 3AB AXIAL - 032501.6H
| Digi-Key Part Number | 032501.6H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 032501.6H | |||
| Description | FUSE 1.6A 250V SLO 3AB AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.6H
| Technical/Catalog Information | 032501.6H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 1.6A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
032501 6H 0325016H |
032501.6H Specification Sheet
FUSE 1.6A 250V SLO 3AB AXIAL - 032501.6H (032501.6H-ND)
Related parts Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.6HFuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.6H
Order 'fuse 1.6a 250v slo 3ab axial - 032501.6H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032501.6H-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 039501.6M
Order 'fuse 1.6a 250v slo 3ab silvr mil - 039501.6M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 039501.6M-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 021801.6MXE-
Order 'fuse 1.6a 250v slo 5x20 iec axl - 021801.6MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022801.6M-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Normal Blow, Medium Time Lag 023401.6MXE-
Order 'fuse 1.6a 250v med 5x20 axial ul - 023401.6MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 023401.6MXE-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Fast Acting, Short Time Lag 031801.6H
Order 'fuse 1.6a 250v 3ag fast axial - 031801.6H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F218-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325003.H
Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325005.H
Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325007.H
Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325008.H
Order 'fuse 8a 250v slo 3ab axial - 0325008.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325008.H-ND.
Fuse Circuit Protection 10A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325010.H
Order 'fuse 10a 250v slo 3ab axial - 0325010.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.H-ND.
Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.010H
Order 'fuse .010a 250v slo 3ab axial - 0325.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010H-ND.
Fuse Circuit Protection 12A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325012.H
Order 'fuse 12a 250v slo 3ab axial - 0325012.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325012.H-ND.
Options for Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 032501.6H
Send this link via E-Mail
Help With This Screen
