CAP CERM 2700PF 2000V X7R 1812 - 1812GC272KAT1A - Capacitors
| Digi-Key Part Number | 478-3002-2-ND |
500 1000 2500 |
.36000 .28000 .26600 |
Extended Price
180.00 280.00 665.00 |
| Manufacturer Part Number | 1812GC272KAT1A | |||
| Description | CAP CERM 2700PF 2000V X7R 1812 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GC272KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GC272KAT1A 1812GC272KAT1A 478 3002 2 ND 47830022ND 478-3002-2 |
1812GC272KAT1A Specification Sheet
CAP CERM 2700PF 2000V X7R 1812 - 1812GC272KAT1A (478-3002-2-ND) - Capacitors
Related parts Capacitors :CAP CERM 2700PF 2000V X7R 1812 - 1812GC272KAT1A
Order 'cap cerm 2700pf 2000v x7r 1812 - 1812GC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3002-1-ND.
CAP CERM 2700PF 2000V X7R 1812 - 1812GC272KAT1A
Order 'cap cerm 2700pf 2000v x7r 1812 - 1812GC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3002-2-ND.
CAP CERM 2700PF 2000V X7R 1812 - 1812GC272KAT1A
Order 'cap cerm 2700pf 2000v x7r 1812 - 1812GC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3002-6-ND.
CAP CER 2700PF 2KV X7R 1812 - 1812GC272ZAT1A
Order 'cap cer 2700pf 2kv x7r 1812 - 1812GC272ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC272ZAT1A-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3000-1-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3000-2-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3001-1-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3001-2-ND.
CAP CERM 4700PF 2000V X7R 1812 - 1812GC472KAT1A
Order 'cap cerm 4700pf 2000v x7r 1812 - 1812GC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3003-1-ND.
CAP CERM 4700PF 2000V X7R 1812 - 1812GC472KAT1A
Order 'cap cerm 4700pf 2000v x7r 1812 - 1812GC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3003-2-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3000-6-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1812 - 1812GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3001-6-ND.
CAP CERM 4700PF 2000V X7R 1812 - 1812GC472KAT1A
Order 'cap cerm 4700pf 2000v x7r 1812 - 1812GC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3003-6-ND.
CAP CER 4700PF 2000V X7R 1812 - 1812GC472KAZ1A
Order 'cap cer 4700pf 2000v x7r 1812 - 1812GC472KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4606-2-ND.
CAP CER 4700PF 2000V X7R 1812 - 1812GC472KAZ1A
Order 'cap cer 4700pf 2000v x7r 1812 - 1812GC472KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4606-1-ND.
Send this link via E-Mail
Help With This Screen
