FUSE 250V SLO-BLO PT 3AB .010A - 0325.010HXP - Circuit Protection
Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.010HXP
| Digi-Key Part Number | 0325.010HXP-ND |
100 |
3.14330 |
Extended Price
314.33 |
| Manufacturer Part Number | 0325.010HXP | |||
| Description | FUSE 250V SLO-BLO PT 3AB .010A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0325.010HXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 10mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0325 010HXP 0325010HXP |
0325.010HXP Specification Sheet
FUSE 250V SLO-BLO PT 3AB .010A - 0325.010HXP (0325.010HXP-ND) - Circuit Protection
Related parts Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.010HXPFUSE 250V SLO-BLO PT 3AB .010A - 0325.010HXP
Order 'fuse 250v slo-blo pt 3ab .010a - 0325.010HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010HXP-ND.
FUSE 250V SLO-BLO PT 3AB 10A - 0325010.HXP
Order 'fuse 250v slo-blo pt 3ab 10a - 0325010.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325010.HXP-ND.
FUSE 250V SLO-BLO PT 3AB .010A - 0325.010MXP
Order 'fuse 250v slo-blo pt 3ab .010a - 0325.010MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325.010MXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.HXP
Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 1A - 0325001.MXP
Order 'fuse 250v slo-blo pt 3ab 1a - 0325001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.HXP
Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 2A - 0325002.MXP
Order 'fuse 250v slo-blo pt 3ab 2a - 0325002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.HXP
Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 3A - 0325003.MXP
Order 'fuse 250v slo-blo pt 3ab 3a - 0325003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.HXP
Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 4A - 0325004.MXP
Order 'fuse 250v slo-blo pt 3ab 4a - 0325004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.HXP
Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 5A - 0325005.MXP
Order 'fuse 250v slo-blo pt 3ab 5a - 0325005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.MXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.HXP
Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.HXP-ND.
FUSE 250V SLO-BLO PT 3AB 7A - 0325007.MXP
Order 'fuse 250v slo-blo pt 3ab 7a - 0325007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.MXP-ND.
Options for Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0325.010HXP
Send this link via E-Mail
Help With This Screen
