Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H
| Digi-Key Part Number | 0325004.H-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0325004.H | |||
| Description | FUSE 4A 250V SLO 3AB AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
| Technical/Catalog Information | 0325004.H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 4A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0325004 H 0325004H |
0325004.H Specification Sheet
FUSE 4A 250V SLO 3AB AXIAL - 0325004.H (0325004.H-ND)
Related parts Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.HFuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
Order 'fuse 4a 250v slo 3ab axial - 0325004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325004.H-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0324004.H
Order 'fuse 4a 250v fast 3ab axial - 0324004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324004.H-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0395004.M
Order 'fuse 4a 250v slo 3ab silver mil - 0395004.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0395004.M-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0218004.MXE-
Order 'fuse 4a 250v slo 5x20 iec axial - 0218004.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0228004.M-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Normal Blow, Medium Time Lag 0232004.MXE-
Order 'fuse 4a 250v med 5x20 axial jis - 0232004.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0232004.MXE-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Normal Blow, Medium Time Lag 0234004.MXE-
Order 'fuse 4a 250v med 5x20 axial ul - 0234004.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0234004.MXE-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0203004.H
Order 'fuse 4a 250v slo dip flatpack - 0203004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203004.H-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0203004.HXG
Order 'fuse 4a 250v slo smt gull - 0203004.HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203004.HXG-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0203004.URG
Order 'fuse 4a 250v slo smd flatpck t/r - 0203004.URG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203004.URG-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.HXID
Order 'fuse 4a 250v slo id type 3ag - 0313004.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXID-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Fast Acting, Short Time Lag 0322004.H
Order 'fuse 4a 250v fast 3ab ceramic - 0322004.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0322004.H-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325001.H
Order 'fuse 1a 250v slo 3ab axial - 0325001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325001.H-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325002.H
Order 'fuse 2a 250v slo 3ab axial - 0325002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325002.H-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325003.H
Order 'fuse 3a 250v slo 3ab axial - 0325003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325003.H-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325005.H
Order 'fuse 5a 250v slo 3ab axial - 0325005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325005.H-ND.
Options for Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325004.H
Send this link via E-Mail
Help With This Screen
