FUSE 250V FAST AXL 3AG 5A - 0318005.MXP
| Digi-Key Part Number | 0318005.MXP-ND |
1000 |
.33060 |
Extended Price
330.60 |
| Manufacturer Part Number | 0318005.MXP | |||
| Description | FUSE 250V FAST AXL 3AG 5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0318005.MXP |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Axial |
| Package Name | 3AG |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 5.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | CSA |
| Standard | UL |
| Standard | CE |
| Diameter | 6.9850 mm [Typ] |
| Length | 32.385 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0318005 MXP 0318005MXP |
0318005.MXP Specification Sheet
FUSE 250V FAST AXL 3AG 5A - 0318005.MXP (0318005.MXP-ND)
Related parts:FUSE 250V FAST AXL 3AG 5A - 0318005.MXP
Order 'fuse 250v fast axl 3ag 5a - 0318005.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318005.MXP-ND.
FUSE 250V FAST AXL 3AG 1A - 0318001.MXP
Order 'fuse 250v fast axl 3ag 1a - 0318001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318001.MXP-ND.
FUSE 250V FAST AXL 3AG 2A - 0318002.MXP
Order 'fuse 250v fast axl 3ag 2a - 0318002.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318002.MXP-ND.
FUSE 250V FAST AXL 3AG 3A - 0318003.MXP
Order 'fuse 250v fast axl 3ag 3a - 0318003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318003.MXP-ND.
FUSE 250V FAST AXL 3AG 4A - 0318004.MXP
Order 'fuse 250v fast axl 3ag 4a - 0318004.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318004.MXP-ND.
FUSE 250V FAST AXL 3AG 6A - 0318006.MXP
Order 'fuse 250v fast axl 3ag 6a - 0318006.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318006.MXP-ND.
FUSE 250V FAST AXL 3AG 7A - 0318007.MXP
Order 'fuse 250v fast axl 3ag 7a - 0318007.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318007.MXP-ND.
FUSE 250V FAST AXL 3AG 8A - 0318008.MXP
Order 'fuse 250v fast axl 3ag 8a - 0318008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318008.MXP-ND.
FUSE 250V FAST AXL 3AG 10A - 0318010.HXP
Order 'fuse 250v fast axl 3ag 10a - 0318010.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318010.HXP-ND.
FUSE 250V FAST AXL 3AG 10A - 0318010.MXP
Order 'fuse 250v fast axl 3ag 10a - 0318010.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0318010.MXP-ND.
FUSE 250V FAST AXL 3AG 1.5A - 031801.5MXP
Order 'fuse 250v fast axl 3ag 1.5a - 031801.5MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031801.5MXP-ND.
FUSE 250V FAST AXL 3AG 1.6A - 031801.6MXP
Order 'fuse 250v fast axl 3ag 1.6a - 031801.6MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031801.6MXP-ND.
FUSE 250V FAST AXL 3AG 1.8A - 031801.8HXP
Order 'fuse 250v fast axl 3ag 1.8a - 031801.8HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031801.8HXP-ND.
FUSE 250V FAST AXL 3AG 1.8A - 031801.8MXP
Order 'fuse 250v fast axl 3ag 1.8a - 031801.8MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031801.8MXP-ND.
FUSE 250V FAST AXL 3AG 2.5A - 031802.5MXP
Order 'fuse 250v fast axl 3ag 2.5a - 031802.5MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031802.5MXP-ND.
Send this link via E-Mail
Help With This Screen